Novotechnik TS Series Linear Measuring Position Sensor 42V, Voltage Signal
- RS Stock No.:
- 288-3916
- Distrelec Article No.:
- 164-90-415
- Mfr. Part No.:
- TS-0025
- Brand:
- Novotechnik
Subtotal (1 unit)*
£190.49
(exc. VAT)
£228.59
(inc. VAT)
FREE delivery for orders over £60.00
Temporarily out of stock
- 2 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £190.49 |
*price indicative
- RS Stock No.:
- 288-3916
- Distrelec Article No.:
- 164-90-415
- Mfr. Part No.:
- TS-0025
- Brand:
- Novotechnik
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Novotechnik | |
| Encoder Technology | Linear Measuring | |
| Product Type | Position Sensor | |
| Series | TS | |
| Output Signal Type | Voltage | |
| Stroke | 30 mm | |
| IP Rating | IP40 | |
| Maximum Supply Voltage | 42V | |
| Minimum Operating Temperature | -30°C | |
| Overall Depth | 25mm | |
| Overall Width | 100mm | |
| Overall Height | 210mm | |
| Standards/Approvals | RoHS | |
| Maximum Operating Temperature | 100°C | |
| Mount Type | Clamp | |
| Switching Frequency | 2000Hz | |
| Select all | ||
|---|---|---|
Brand Novotechnik | ||
Encoder Technology Linear Measuring | ||
Product Type Position Sensor | ||
Series TS | ||
Output Signal Type Voltage | ||
Stroke 30 mm | ||
IP Rating IP40 | ||
Maximum Supply Voltage 42V | ||
Minimum Operating Temperature -30°C | ||
Overall Depth 25mm | ||
Overall Width 100mm | ||
Overall Height 210mm | ||
Standards/Approvals RoHS | ||
Maximum Operating Temperature 100°C | ||
Mount Type Clamp | ||
Switching Frequency 2000Hz | ||
- COO (Country of Origin):
- DE
The precision position transducer is designed to provide direct, accurate measurement of travel in various display or control systems. With features like conductive plastic tracks, metal glide bearings, and a ball coupling for backlash-free operation, this transducer ensures reliable performance even in high lateral forces and under shock or vibration conditions.
Equipped with conductive plastic tracks for accurate measurement
Metal glide bearings support the push rod on both ends, allowing for high lateral forces
Elastomer-damped wiper ensures reliable contact during shock or vibration
Ball coupling enables backlash-free operation with parallel or angular misalignment
Long life expectancy up to 100 million movements
Outstanding linearity up to ±0.075%
Resistance element made of conductive-plastic for optimal performance
High operational speeds of up to 10 m/s
Insensitive to shock and vibration for reliable operation
Related links
- Novotechnik TS Series Linear Potentiometer Position Sensor 42V Round Type
- Novotechnik TS Series Transducer Position Sensor 42V, Voltage Signal
- Novotechnik TX2 Series Linear Measuring Position Sensor 42V, Voltage Signal
- Novotechnik TLH Series Linear Measuring Position Sensor 42V, Voltage Signal
- Novotechnik TEX Series Linear Measuring Position Sensor 42V, Voltage Signal
- Novotechnik TRS Series Linear Potentiometer Position Sensor 42V Round Type
- Novotechnik TRS Series Measuring Position Sensor 42V 5 mm Shaft
- Novotechnik TLH Series Linear Potentiometer Position Sensor 42V, Voltage Signal
