Novotechnik TLH Series Linear Measuring Position Sensor 42V, Voltage Signal
- RS Stock No.:
- 288-3898
- Distrelec Article No.:
- 164-90-469
- Mfr. Part No.:
- TLH-1500
- Brand:
- Novotechnik
Subtotal (1 unit)*
£1,140.48
(exc. VAT)
£1,368.58
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £1,140.48 |
*price indicative
- RS Stock No.:
- 288-3898
- Distrelec Article No.:
- 164-90-469
- Mfr. Part No.:
- TLH-1500
- Brand:
- Novotechnik
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Novotechnik | |
| Product Type | Position Sensor | |
| Encoder Technology | Linear Measuring | |
| Series | TLH | |
| Output Signal Type | Voltage | |
| Stroke | 1526 mm | |
| IP Rating | IP40 | |
| Maximum Supply Voltage | 42V | |
| Minimum Operating Temperature | -30°C | |
| Overall Depth | 81mm | |
| Overall Width | 85mm | |
| Standards/Approvals | RoHS | |
| Overall Height | 1.75mm | |
| Maximum Operating Temperature | 100°C | |
| Mount Type | Clamp | |
| Switching Frequency | 2000Hz | |
| Select all | ||
|---|---|---|
Brand Novotechnik | ||
Product Type Position Sensor | ||
Encoder Technology Linear Measuring | ||
Series TLH | ||
Output Signal Type Voltage | ||
Stroke 1526 mm | ||
IP Rating IP40 | ||
Maximum Supply Voltage 42V | ||
Minimum Operating Temperature -30°C | ||
Overall Depth 81mm | ||
Overall Width 85mm | ||
Standards/Approvals RoHS | ||
Overall Height 1.75mm | ||
Maximum Operating Temperature 100°C | ||
Mount Type Clamp | ||
Switching Frequency 2000Hz | ||
- COO (Country of Origin):
- DE
The Linear Potentiometer Position Sensor is a voltage divider with a length of 1.5 meters, offering high precision with a tolerance of 0.03%. Featuring a 20kOhm resistance and a clamp mount connector with 4 poles, it provides accurate position sensing for various industrial and automotive applications.
RoHS compliant
Related links
- Novotechnik TLH Series Linear Measuring Position Sensor 42V, Voltage Signal
- Novotechnik TLH Series Linear Potentiometer Position Sensor 42V, Voltage Signal
- Novotechnik TS Series Linear Measuring Position Sensor 42V, Voltage Signal
- Novotechnik TEX Series Linear Measuring Position Sensor 42V, Voltage Signal
- Novotechnik TX2 Series Linear Measuring Position Sensor 42V, Voltage Signal
- Novotechnik TRS Series Measuring Position Sensor 42V 5 mm Shaft
- Novotechnik TRS Series Linear Potentiometer Position Sensor 42V Round Type
- Novotechnik TEX Series Linear Potentiometer Position Sensor 42V, Voltage Signal
