Novotechnik TEX Series Linear Measuring Position Sensor 42V, Voltage Signal
- RS Stock No.:
- 288-3876
- Distrelec Article No.:
- 164-90-433
- Mfr. Part No.:
- TEX-0200-415-002-205
- Brand:
- Novotechnik
Subtotal (1 unit)*
£230.47
(exc. VAT)
£276.56
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 12 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £230.47 |
*price indicative
- RS Stock No.:
- 288-3876
- Distrelec Article No.:
- 164-90-433
- Mfr. Part No.:
- TEX-0200-415-002-205
- Brand:
- Novotechnik
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Novotechnik | |
| Encoder Technology | Linear Measuring | |
| Product Type | Position Sensor | |
| Series | TEX | |
| Output Signal Type | Voltage | |
| Stroke | 200 mm | |
| IP Rating | IP54 | |
| Terminal Type | Cable Terminal | |
| Maximum Supply Voltage | 42V | |
| Minimum Operating Temperature | -40°C | |
| Overall Depth | 28mm | |
| Standards/Approvals | RoHS | |
| Overall Height | 532mm | |
| Overall Width | 102mm | |
| Maximum Operating Temperature | 85°C | |
| Mount Type | Head | |
| Switching Frequency | 2000Hz | |
| Select all | ||
|---|---|---|
Brand Novotechnik | ||
Encoder Technology Linear Measuring | ||
Product Type Position Sensor | ||
Series TEX | ||
Output Signal Type Voltage | ||
Stroke 200 mm | ||
IP Rating IP54 | ||
Terminal Type Cable Terminal | ||
Maximum Supply Voltage 42V | ||
Minimum Operating Temperature -40°C | ||
Overall Depth 28mm | ||
Standards/Approvals RoHS | ||
Overall Height 532mm | ||
Overall Width 102mm | ||
Maximum Operating Temperature 85°C | ||
Mount Type Head | ||
Switching Frequency 2000Hz | ||
- COO (Country of Origin):
- DE
The linear potentiometer position sensor with IP40 protection rating and operating temperatures from -30°C to 100°C is suited for industrial use, offering moderate protection against solid objects and wide temperature resilience.
RoHS compliant
Mounting type clamp mount
Related links
- Novotechnik TEX Series Linear Measuring Position Sensor 42V, Voltage Signal
- Novotechnik TEX Series Linear Potentiometer Position Sensor 42V, Voltage Signal
- Novotechnik TX2 Series Linear Measuring Position Sensor 42V, Voltage Signal
- Novotechnik TEX Series Transducer Position/Rotary Encoder Sensor 24V, Threaded Shaft Type
- Novotechnik TLH Series Linear Measuring Position Sensor 42V, Voltage Signal
- Novotechnik TS Series Linear Measuring Position Sensor 42V, Voltage Signal
- Novotechnik TRS Series Measuring Position Sensor 42V 5 mm Shaft
- Novotechnik TLH Series Linear Potentiometer Position Sensor 42V, Voltage Signal
