Novotechnik TEX Series Linear Measuring Position Sensor 42V, Voltage Signal

Subtotal (1 unit)*

£210.84

(exc. VAT)

£253.01

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£210.84

*price indicative

RS Stock No.:
288-3875
Distrelec Article No.:
164-90-432
Mfr. Part No.:
TEX-0100-415-002-205
Brand:
Novotechnik
Find similar products by selecting one or more attributes.
Select all

Brand

Novotechnik

Encoder Technology

Linear Measuring

Product Type

Position Sensor

Series

TEX

Output Signal Type

Voltage

Stroke

100 mm

Terminal Type

Cable Terminal

IP Rating

IP54

Maximum Supply Voltage

42V

Minimum Operating Temperature

-40°C

Overall Depth

28mm

Standards/Approvals

RoHS

Overall Height

535mm

Overall Width

100mm

Maximum Operating Temperature

85°C

Mount Type

Head

Switching Frequency

2000Hz

COO (Country of Origin):
DE
The Linear Potentiometer Position Sensor has compact design and easy to assemble via pivot heads characterize this inexpensive transducer. This transducer is suitable for various industry applications. By the simplicity of the measuring system passive and absolute, the transducer is largely insensitive to electrical interference.

Protection class IP54

Variable mechanical customer interfaces

Cable or connector version available

Heavy duty version IP67 see separate data sheet TX2

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy