Novotechnik TX2 Series Position Sensor
- RS Stock No.:
- 287-2572
- Distrelec Article No.:
- 164-90-092
- Mfr. Part No.:
- TX2-0100-716-002-101
- Brand:
- Novotechnik
Subtotal (1 unit)*
£219.43
(exc. VAT)
£263.32
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- Plus 4 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £219.43 |
*price indicative
- RS Stock No.:
- 287-2572
- Distrelec Article No.:
- 164-90-092
- Mfr. Part No.:
- TX2-0100-716-002-101
- Brand:
- Novotechnik
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Novotechnik | |
| Product Type | Position Sensor | |
| Series | TX2 | |
| Stroke | 100 mm | |
| IP Rating | IP67 | |
| Minimum Operating Temperature | -40°C | |
| Overall Depth | 30mm | |
| Overall Width | 100mm | |
| Standards/Approvals | RoHS | |
| Overall Height | 530mm | |
| Mount Type | Head | |
| Maximum Operating Temperature | 85°C | |
| Switching Frequency | 2000Hz | |
| Select all | ||
|---|---|---|
Brand Novotechnik | ||
Product Type Position Sensor | ||
Series TX2 | ||
Stroke 100 mm | ||
IP Rating IP67 | ||
Minimum Operating Temperature -40°C | ||
Overall Depth 30mm | ||
Overall Width 100mm | ||
Standards/Approvals RoHS | ||
Overall Height 530mm | ||
Mount Type Head | ||
Maximum Operating Temperature 85°C | ||
Switching Frequency 2000Hz | ||
- COO (Country of Origin):
- DE
The transducer is a compact potentiometric transducer with pivot head mounting. Ideal for up to 300mm applications, it features outstanding linearity, high protection class IP67, and a long life span of up to 50 million movements. Suitable for harsh environments like humidity, dust, and oil, this transducer is perfect for mobile working machines in industrial, construction, agricultural, and forestry sectors.
Compact dimensions with Ø 16mm
Easy assembly with low backlash pivot heads
Durable design with metal flanges and double sealed actuating rod
Optional cable or plug connection
Highly resistant to harsh environmental conditions
Suitable for mobile working machines in adverse environments
Pivot head mounting for increased flexibility
Related links
- Novotechnik TX2 Series Position Sensor 42V
- Novotechnik TX2 Series Linear Measuring Position Sensor 42V, Voltage Signal
- Novotechnik LS1 Series Transducer Position/Rotary Encoder Sensor 30V, Analogue Signal
- Novotechnik TEX Series Transducer Position/Rotary Encoder Sensor 24V, Threaded Shaft Type
- Novotechnik TE1 Series Transducer Position/Rotary Encoder Sensor 30V, Actuating Shaft with Double Sided Support Type
- Novotechnik TRS Series Transducer Position/Rotary Encoder Sensor 42V Actuating Shaft with Double Sided
- Novotechnik LWX Series Transducer Position/Rotary Encoder Sensor 42V
- Novotechnik LWG Series Position Sensor 42V
