Novotechnik TX2 Series Position Sensor 42V
- RS Stock No.:
- 287-2574
- Distrelec Article No.:
- 164-90-095
- Mfr. Part No.:
- TX2-0300-716-002-101
- Brand:
- Novotechnik
Subtotal (1 unit)*
£245.38
(exc. VAT)
£294.46
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 3 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £245.38 |
*price indicative
- RS Stock No.:
- 287-2574
- Distrelec Article No.:
- 164-90-095
- Mfr. Part No.:
- TX2-0300-716-002-101
- Brand:
- Novotechnik
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Novotechnik | |
| Product Type | Position Sensor | |
| Series | TX2 | |
| Stroke | 300 mm | |
| IP Rating | IP67 | |
| Maximum Supply Voltage | 42V | |
| Minimum Operating Temperature | -40°C | |
| Overall Depth | 30mm | |
| Overall Height | 535mm | |
| Standards/Approvals | RoHS | |
| Overall Width | 100mm | |
| Maximum Operating Temperature | 85°C | |
| Mount Type | Head | |
| Switching Frequency | 2000Hz | |
| Select all | ||
|---|---|---|
Brand Novotechnik | ||
Product Type Position Sensor | ||
Series TX2 | ||
Stroke 300 mm | ||
IP Rating IP67 | ||
Maximum Supply Voltage 42V | ||
Minimum Operating Temperature -40°C | ||
Overall Depth 30mm | ||
Overall Height 535mm | ||
Standards/Approvals RoHS | ||
Overall Width 100mm | ||
Maximum Operating Temperature 85°C | ||
Mount Type Head | ||
Switching Frequency 2000Hz | ||
- COO (Country of Origin):
- DE
The linear potentiometer position sensor is a voltage divider type with a length of 300mm. It offers a precision of 0.05% and a resistance of 12kOhm. It is equipped with a pivot head mount connector and features a 3-pin TX2 configuration.
Resolution better than 0.01 mm
Outstanding linearity up to ±0.05 %
Suitable for harsh environmental conditions
Cable or plug connection optional
Related links
- Novotechnik TX2 Series Position Sensor 42V
- Novotechnik TX2 Series Linear Measuring Position Sensor 42V, Voltage Signal
- Novotechnik TX2 Series Position Sensor
- Novotechnik TRS Series Transducer Position/Rotary Encoder Sensor 42V Actuating Shaft with Double Sided
- Novotechnik TEX Series Transducer Position/Rotary Encoder Sensor 24V, Threaded Shaft Type
- Novotechnik LWX Series Transducer Position/Rotary Encoder Sensor 42V
- Novotechnik LWG Series Position Sensor 42V
- Novotechnik TEX Series Linear Potentiometer Position Sensor 42V, Voltage Signal
