Novotechnik TLH Series Position Sensor DIN 42V

Subtotal (1 unit)*

£498.18

(exc. VAT)

£597.82

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 2 unit(s) ready to ship from another location
  • Plus 1 unit(s) shipping from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£498.18

*price indicative

RS Stock No.:
287-2547
Distrelec Article No.:
164-90-465
Mfr. Part No.:
TLH-0750
Brand:
Novotechnik
Find similar products by selecting one or more attributes.
Select all

Brand

Novotechnik

Product Type

Position Sensor

Series

TLH

Housing Material

Aluminium

Interface Type

DIN

IP Rating

IP54

Maximum Supply Voltage

42V

Standards/Approvals

No

Resistance Tolerance

20 %

Maximum Operating Temperature

100°C

COO (Country of Origin):
DE
The linear potentiometer position sensor is a voltage divider type with a length of 750mm. It offers a precision of 0.04% and has a resistance of 10kOhm. It features a clamp mount connector and is equipped with a 4-pole TLH configuration.

Displacement transducer without connecting rod

Zero transverse force linking through spherical coupling

Excellent linearities and very good resolution

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy