Novotechnik LWH Series Position Sensor 4-Pin, DIN 42V

Subtotal (1 unit)*

£480.25

(exc. VAT)

£576.30

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 4 unit(s) ready to ship from another location
  • Plus 2 unit(s) shipping from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£480.25

*price indicative

RS Stock No.:
285-8386
Distrelec Article No.:
164-90-453
Mfr. Part No.:
LWH-0750
Brand:
Novotechnik
Find similar products by selecting one or more attributes.
Select all

Brand

Novotechnik

Product Type

Position Sensor

Series

LWH

Resistance

10kΩ

Housing Material

Aluminium

Interface Type

4-Pin, DIN

IP Rating

IP55

Maximum Supply Voltage

42V

Standards/Approvals

No

Resistance Tolerance

±20 %

Maximum Operating Temperature

100°C

COO (Country of Origin):
DE
The precision transducer offers outstanding linearity up to ±0.04% and high resolution better than 0.01 mm. Ideal for manufacturing engineering applications such as plastic injection molding and automation technology, this transducer ensures accurate measurement of linear displacement without the need for rack and pinions. With a long life of up to 100 Mio. movements, it is designed for reliability even under harsh working conditions.

Long life up to 100 Mio. movements for durability

Outstanding linearity up to ±0.04% for precision measurements

High resolution better than 0.01 mm for accurate results

Very high operating speed for efficiency

IP55 protection class for durability in different environments

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy