Novotechnik LWH Series Position Sensor DIN, 4-Pin 42V
- RS Stock No.:
- 288-4795
- Distrelec Article No.:
- 164-90-439
- Mfr. Part No.:
- LWH-0360
- Brand:
- Novotechnik
Subtotal (1 unit)*
£379.67
(exc. VAT)
£455.60
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 7 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £379.67 |
*price indicative
- RS Stock No.:
- 288-4795
- Distrelec Article No.:
- 164-90-439
- Mfr. Part No.:
- LWH-0360
- Brand:
- Novotechnik
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Novotechnik | |
| Product Type | Position Sensor | |
| Series | LWH | |
| Housing Material | Aluminium | |
| Interface Type | DIN, 4-Pin | |
| IP Rating | IP55 | |
| Maximum Supply Voltage | 42V | |
| Standards/Approvals | No | |
| Maximum Operating Temperature | 100°C | |
| Resistance Tolerance | ±20 % | |
| Select all | ||
|---|---|---|
Brand Novotechnik | ||
Product Type Position Sensor | ||
Series LWH | ||
Housing Material Aluminium | ||
Interface Type DIN, 4-Pin | ||
IP Rating IP55 | ||
Maximum Supply Voltage 42V | ||
Standards/Approvals No | ||
Maximum Operating Temperature 100°C | ||
Resistance Tolerance ±20 % | ||
- COO (Country of Origin):
- DE
The transducer offers outstanding linearity up to ±0.04% and high resolution better than 0.01 mm. With a long life of up to 100 Mio. movements, this transducer is designed for accurate measurement of linear displacement in various applications.
Long life up to 100 Mio. movements
Outstanding linearity up to ±0.04%
High resolution better than 0.01 mm
High operating speed
Connection via plug and socket to DIN EN 175301-803
Protection class IP55
Related links
- Novotechnik LWH Series Position Sensor DIN, 4-Pin 42V
- Novotechnik LWH Series Position Sensor 4-Pin, DIN 42V
- Novotechnik LWG Series Position Sensor 42V
- Novotechnik TLH Series Linear Measuring Position Sensor 42V, Voltage Signal
- Novotechnik TLH Series Position Sensor DIN 42V
- Novotechnik TR Series Position Sensor 3-Pin Connector 42V
- Novotechnik T Series Position Sensor 5-Pin Connector 42V
- Novotechnik TS Series Position Sensor 42V
