Novotechnik TS Series Position Sensor 42V
- RS Stock No.:
- 287-2566
- Distrelec Article No.:
- 164-90-416
- Mfr. Part No.:
- TS-0050
- Brand:
- Novotechnik
Subtotal (1 unit)*
£166.10
(exc. VAT)
£199.32
(inc. VAT)
FREE delivery for orders over £60.00
Temporarily out of stock
- Shipping from 14 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £166.10 |
*price indicative
- RS Stock No.:
- 287-2566
- Distrelec Article No.:
- 164-90-416
- Mfr. Part No.:
- TS-0050
- Brand:
- Novotechnik
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Novotechnik | |
| Product Type | Position Sensor | |
| Series | TS | |
| Housing Material | Aluminium | |
| IP Rating | IP40 | |
| Maximum Supply Voltage | 42V | |
| Standards/Approvals | No | |
| Resistance Tolerance | 20 % | |
| Maximum Operating Temperature | 100°C | |
| Select all | ||
|---|---|---|
Brand Novotechnik | ||
Product Type Position Sensor | ||
Series TS | ||
Housing Material Aluminium | ||
IP Rating IP40 | ||
Maximum Supply Voltage 42V | ||
Standards/Approvals No | ||
Resistance Tolerance 20 % | ||
Maximum Operating Temperature 100°C | ||
- COO (Country of Origin):
- DE
The linear potentiometer position sensor is a voltage divider type, measuring 50mm in length with a precision of 0.15%. It has a resistance of 5kOhm and is designed for clamp mount installation.
Mounting type Clamp mount
Protection rating IP40
Operating temperature -30 to 100 °C
Related links
- Novotechnik TS Series Transducer Position Sensor 42V, Voltage Signal
- Novotechnik TS Series Linear Measuring Position Sensor 42V, Voltage Signal
- Novotechnik TS Series Linear Potentiometer Position Sensor 42V Round Type
- Novotechnik T Series Linear Potentiometer Position Sensor 42V Round Type
- Novotechnik TR Series Linear Potentiometer Position Sensor 42V Round Type
- Novotechnik TRS Series Linear Potentiometer Position Sensor 42V Round Type
- Novotechnik TS Series Actuating Shaft Position/Rotary Encoder Sensor 42V, Actuating Shaft with Double Sided Support Type
- Novotechnik LWG Series Position Sensor 42V
