Novotechnik P-2501 Series Position Sensor 42V

Subtotal (1 unit)*

£117.76

(exc. VAT)

£141.31

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 2 unit(s) shipping from 16 November 2026
  • Plus 2 unit(s) shipping from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£117.76

*price indicative

RS Stock No.:
288-8628
Distrelec Article No.:
164-90-054
Mfr. Part No.:
P-2501-A502
Brand:
Novotechnik
Find similar products by selecting one or more attributes.
Select all

Brand

Novotechnik

Product Type

Position Sensor

Series

P-2501

Maximum Revolutions

10000rpm

IP Rating

IP40

Terminal Type

Solder Lug

Maximum Supply Voltage

42V

Minimum Operating Temperature

-40°C

Overall Depth

45mm

Overall Height

70mm

Standards/Approvals

RoHS

Overall Width

66mm

Mount Type

Clamp

Maximum Operating Temperature

100°C

Switching Frequency

2000Hz

COO (Country of Origin):
DE
The precision potentiometer designed for measuring, control, and instrumentation applications. With an unmatched combination of size, performance, and price, this potentiometer offers long life of 100 Mio. movements, excellent linearity of ±0.2%, and high admissible operating speed of 10,000 rpm. It features an all metal case, ball-bearings, a conductive resistance element, and elastomer-damped wipers, ensuring reliability, long life, good linearity, high resolution, high operational speed, and corrosion resistance.

Precision potentiometer for measuring, control, and instrumentation applications

Long life of 100 Mio. movements

Excellent linearity of ±0.2%

High admissible operating speed of 10,000 rpm

All metal case with ball-bearings for durability

Conductive resistance element for accurate measurements

Elastomer-damped wipers for smooth operation

Different electrical travels and shaft dimensions available for customization

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy