Novotechnik P-6501 Series Position/Rotary Encoder Sensor 42V
- RS Stock No.:
- 288-8673
- Distrelec Article No.:
- 164-90-058
- Mfr. Part No.:
- P-6501-A102
- Brand:
- Novotechnik
Subtotal (1 unit)*
£164.45
(exc. VAT)
£197.34
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 3 unit(s) ready to ship from another location
- Plus 2 unit(s) shipping from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £164.45 |
*price indicative
- RS Stock No.:
- 288-8673
- Distrelec Article No.:
- 164-90-058
- Mfr. Part No.:
- P-6501-A102
- Brand:
- Novotechnik
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Novotechnik | |
| Product Type | Position/Rotary Encoder Sensor | |
| Series | P-6501 | |
| Terminal Type | Solder Lug | |
| IP Rating | IP40 | |
| Maximum Supply Voltage | 42V | |
| Minimum Operating Temperature | -40°C | |
| Overall Depth | 50mm | |
| Overall Width | 70mm | |
| Standards/Approvals | RoHS | |
| Overall Height | 75mm | |
| Mount Type | Clamp | |
| Maximum Operating Temperature | 100°C | |
| Switching Frequency | 2000Hz | |
| Select all | ||
|---|---|---|
Brand Novotechnik | ||
Product Type Position/Rotary Encoder Sensor | ||
Series P-6501 | ||
Terminal Type Solder Lug | ||
IP Rating IP40 | ||
Maximum Supply Voltage 42V | ||
Minimum Operating Temperature -40°C | ||
Overall Depth 50mm | ||
Overall Width 70mm | ||
Standards/Approvals RoHS | ||
Overall Height 75mm | ||
Mount Type Clamp | ||
Maximum Operating Temperature 100°C | ||
Switching Frequency 2000Hz | ||
- COO (Country of Origin):
- DE
The high-precision potentiometer is designed for measuring, control, and instrumentation applications. It boasts very long life, excellent linearity, high resolution, and the ability for unrestricted continuous rotation. With an all-metal case, ball-bearings, and a conductive resistance element, this potentiometer is ideal for analogue applications.
Very long life - 100 x 10 movements
Excellent linearity ± 0.05%
High resolution better than 0.007°
High admissible operating speed 10,000 min-1
Unrestricted continuous rotation
All-metal case for durability
Ball-bearings and conductive resistance element for precision
Ideal for measuring, control, and instrumentation applications
Related links
- Novotechnik P-6501 Series Position/Rotary Encoder Sensor 42V
- Novotechnik P-6501 Series Precision Potentiometer Position/Rotary Encoder Sensor 42V, Stainless Steel Type
- Novotechnik P4500 Series Precision Potentiometer Position/Rotary Encoder Sensor 42V, Stainless Steel Type
- Novotechnik TRS Series Transducer Position/Rotary Encoder Sensor 42V Actuating Shaft with Double Sided
- Novotechnik P6500 Series Angular Position Sensor 42V
- Novotechnik LWX Series Transducer Position/Rotary Encoder Sensor 42V
- Novotechnik T Series Actuating Shaft Position/Rotary Encoder Sensor 42V, Actuating Shaft with Double Sided Support Type
- Novotechnik TS Series Actuating Shaft Position/Rotary Encoder Sensor 42V, Actuating Shaft with Double Sided Support Type
