Novotechnik P-6501 Series Position/Rotary Encoder Sensor 42V

Subtotal (1 unit)*

£190.49

(exc. VAT)

£228.59

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 11 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£190.49

*price indicative

RS Stock No.:
288-8674
Distrelec Article No.:
164-90-059
Mfr. Part No.:
P-6501-A202
Brand:
Novotechnik
Find similar products by selecting one or more attributes.
Select all

Brand

Novotechnik

Product Type

Position/Rotary Encoder Sensor

Series

P-6501

Terminal Type

Solder Lug

IP Rating

IP40

Maximum Supply Voltage

42V

Minimum Operating Temperature

-40°C

Overall Depth

50mm

Overall Height

75mm

Overall Width

65mm

Standards/Approvals

RoHS

Mount Type

Clamp

Maximum Operating Temperature

100°C

Switching Frequency

2000Hz

COO (Country of Origin):
DE
The angular position sensor based on potentiometer technology, known for excellent linearity and high accuracy in repetitive measurements. It features stable ball bearings for smooth operation and has a long lifespan. Additionally, it can be mechanically spun, making it versatile for various applications requiring precise angular measurement, such as control systems in machinery or robotics.

Precision angle potentiometer

RoHS compliant

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy