ifm electronic Performance Line Series Magnetic Incremental Encoder 30V dc, 1024 Pulses ppr, TTL/HTL Signal, Hollow

Subtotal (1 unit)*

£298.50

(exc. VAT)

£358.20

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 1 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£298.50

*price indicative

RS Stock No.:
723-058
Mfr. Part No.:
ROP521
Brand:
ifm electronic
Find similar products by selecting one or more attributes.
Select all

Brand

ifm electronic

Encoder Technology

Magnetic

Product Type

Incremental Encoder

Pulses Per Revolution

1024Pulses

Series

Performance Line

Maximum Revolutions

12000rpm

Output Signal Type

TTL/HTL

Shaft Type

Hollow Shaft

Shaft Diameter

12mm

Interface Type

IO-Link V1.1, TTL/HTL

IP Rating

IP65, IP67

Terminal Type

M12 Connector

Maximum Supply Voltage

30V dc

Minimum Operating Temperature

-40°C

Overall Depth

83mm

Overall Width

62.8mm

Standards/Approvals

UL

Overall Height

74mm

Mount Type

Flange

Maximum Operating Temperature

85°C

Switching Frequency

1000kHz

COO (Country of Origin):
PL
The IFM electronic Incremental Encoder with Hollow Shaft and display functions as a precision measuring instrument, designed to provide accurate rotational position data in various applications. This encoder features a hollow shaft design that is open to one side, facilitating easy integration into existing systems. With a resolution of up to 10,000 and a robust communication Interface via IO-Link, the encoder ensures reliable performance in demanding environments. It operates within an extensive voltage range and includes features like reverse polarity protection and short-circuit protection, making it suitable for industrial applications. Built to withstand extreme conditions, the encoder can function effectively in ambient temperatures from -40°C to 85°C, ensuring longevity and stability.

Achieves a resolution of 1 to 10,000, allowing for precise measurements suitable for diverse applications

Incorporates an IO-Link communication Interface for seamless integration and enhanced connectivity

Designed with a hollow shaft open to one side, simplifying installation in tight spaces

Operating voltage ranges from 4.75 to 30 DC, catering to various power supply configurations

Includes a 10-segment display for real-time feedback and status monitoring

Offers up to 12000 electrical revolutions per minute, delivering high responsiveness

Features short-circuit protection to safeguard against electrical faults

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy