Infineon HEXFETPower MOSFET Type N-Channel MOSFET, 353 A, 24 V Enhancement, 3-Pin TO-220AB IRF1324PBF
- RS Stock No.:
- 688-6807
- Mfr. Part No.:
- IRF1324PBF
- Brand:
- Infineon
Subtotal (1 pack of 2 units)*
£1.78
(exc. VAT)
£2.14
(inc. VAT)
FREE delivery for orders over £60.00
Last RS stock
- 348 left, ready to ship
- Final 400 unit(s) shipping from 25 June 2026
Units | Per unit | Per Pack* |
|---|---|---|
| 2 + | £0.89 | £1.78 |
*price indicative
- RS Stock No.:
- 688-6807
- Mfr. Part No.:
- IRF1324PBF
- Brand:
- Infineon
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Infineon | |
| Channel Type | Type N | |
| Product Type | MOSFET | |
| Maximum Continuous Drain Current Id | 353A | |
| Maximum Drain Source Voltage Vds | 24V | |
| Series | HEXFETPower MOSFET | |
| Package Type | TO-220AB | |
| Mount Type | Through Hole | |
| Pin Count | 3 | |
| Maximum Drain Source Resistance Rds | 1.5mΩ | |
| Channel Mode | Enhancement | |
| Maximum Power Dissipation Pd | 300W | |
| Typical Gate Charge Qg @ Vgs | 160nC | |
| Forward Voltage Vf | 1.3V | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 175°C | |
| Height | 9.02mm | |
| Standards/Approvals | No | |
| Length | 10.67mm | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Infineon | ||
Channel Type Type N | ||
Product Type MOSFET | ||
Maximum Continuous Drain Current Id 353A | ||
Maximum Drain Source Voltage Vds 24V | ||
Series HEXFETPower MOSFET | ||
Package Type TO-220AB | ||
Mount Type Through Hole | ||
Pin Count 3 | ||
Maximum Drain Source Resistance Rds 1.5mΩ | ||
Channel Mode Enhancement | ||
Maximum Power Dissipation Pd 300W | ||
Typical Gate Charge Qg @ Vgs 160nC | ||
Forward Voltage Vf 1.3V | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 175°C | ||
Height 9.02mm | ||
Standards/Approvals No | ||
Length 10.67mm | ||
Automotive Standard No | ||
N-Channel Power MOSFET 12V to 25V, Infineon
Infineon's range of discrete HEXFET® power MOSFETs includes N-channel devices in surface mount and leaded packages and form factors that can address almost any board layout and thermal design challenge. Across the range benchmark on resistance drives down conduction losses, allowing designers to deliver optimum system efficiency.
MOSFET Transistors, Infineon
Infineon offers a large and comprehensive portfolio of MOSFET devices which includes the CoolMOS, OptiMOS and StrongIRFET families. They deliver best-in-class performance to bring more efficiency, power density and cost effectiveness. Designs requiring high quality and enhanced protection features benefit from AEC-Q101 industry standards Automotive qualified MOSFETs.
Related links
- Infineon CoolMOS Type N-Channel MOSFET 650 V Enhancement, 3-Pin TO-263
- Infineon CoolMOS Type N-Channel MOSFET 650 V Enhancement, 3-Pin TO-263 IPB65R095C7ATMA2
- Vishay IRF Type N-Channel MOSFET 500 V Enhancement, 3-Pin TO-220AB IRF840PBF
- Vishay IRFZ Type N-Channel Power MOSFET 60 V Enhancement, 3-Pin TO-220AB IRFZ24PBF
- Vishay IRFZ Type N-Channel Power MOSFET 60 V Enhancement, 3-Pin TO-220AB
- Infineon LogicFET Type N-Channel MOSFET 30 V Enhancement, 3-Pin TO-220AB
- Infineon HEXFET Type N-Channel MOSFET 100 V Enhancement, 3-Pin TO-220AB
- Infineon HEXFET Type N-Channel MOSFET 100 V Enhancement, 3-Pin TO-220AB
