Infineon HEXFET N-Channel MOSFET Transistor, 120 A, 40 V, 3-Pin D2PAK IRF4104SPBF
- RS Stock No.:
- 651-8894
- Mfr. Part No.:
- IRF4104SPBF
- Brand:
- Infineon
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 651-8894
- Mfr. Part No.:
- IRF4104SPBF
- Brand:
- Infineon
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Infineon | |
| Channel Type | N | |
| Maximum Continuous Drain Current | 120 A | |
| Maximum Drain Source Voltage | 40 V | |
| Series | HEXFET | |
| Package Type | D2PAK | |
| Mounting Type | Surface Mount | |
| Pin Count | 3 | |
| Maximum Drain Source Resistance | 6 mΩ | |
| Channel Mode | Enhancement | |
| Maximum Gate Threshold Voltage | 4V | |
| Minimum Gate Threshold Voltage | 2V | |
| Maximum Power Dissipation | 140 W | |
| Maximum Gate Source Voltage | -20 V, +20 V | |
| Number of Elements per Chip | 1 | |
| Typical Gate Charge @ Vgs | 68 nC @ 10 V | |
| Width | 9.65mm | |
| Maximum Operating Temperature | +175 °C | |
| Length | 10.67mm | |
| Minimum Operating Temperature | -55 °C | |
| Height | 4.83mm | |
| Select all | ||
|---|---|---|
Brand Infineon | ||
Channel Type N | ||
Maximum Continuous Drain Current 120 A | ||
Maximum Drain Source Voltage 40 V | ||
Series HEXFET | ||
Package Type D2PAK | ||
Mounting Type Surface Mount | ||
Pin Count 3 | ||
Maximum Drain Source Resistance 6 mΩ | ||
Channel Mode Enhancement | ||
Maximum Gate Threshold Voltage 4V | ||
Minimum Gate Threshold Voltage 2V | ||
Maximum Power Dissipation 140 W | ||
Maximum Gate Source Voltage -20 V, +20 V | ||
Number of Elements per Chip 1 | ||
Typical Gate Charge @ Vgs 68 nC @ 10 V | ||
Width 9.65mm | ||
Maximum Operating Temperature +175 °C | ||
Length 10.67mm | ||
Minimum Operating Temperature -55 °C | ||
Height 4.83mm | ||
Related links
- Infineon HEXFET N-Channel MOSFET 55 V, 3-Pin D2PAK AUIRF3205ZS
- Infineon HEXFET N-Channel MOSFET 30 V, 3-Pin D2PAK AUIRF2903ZS
- STMicroelectronics STripFET N-Channel MOSFET Transistor 100 V, 3-Pin D2PAK STB35NF10
- STMicroelectronics MDmesh N-Channel MOSFET Transistor 800 V, 3-Pin D2PAK STB11NM80T4
- STMicroelectronics STripFET II N-Channel MOSFET Transistor 60 V, 3-Pin D2PAK STB55NF06
- Infineon N-Channel MOSFET Transistor 500 V, 3-Pin SOT-223 IPN50R3K0CEATMA1
- Infineon OptiMOS™ 3 N-Channel MOSFET Transistor 30 V, 3-Pin TO-220 IPP096N03L G
- Infineon HEXFET N-Channel MOSFET 40 V, 3-Pin I2PAK IRF2804LPBF
