onsemi PowerTrench N-Channel MOSFET, 169 A, 150 V, 8-Pin PSOF FDBL86210-F085
- RS Stock No.:
- 166-2163
- Mfr. Part No.:
- FDBL86210-F085
- Brand:
- onsemi
Stock information currently inaccessible
- RS Stock No.:
- 166-2163
- Mfr. Part No.:
- FDBL86210-F085
- Brand:
- onsemi
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | onsemi | |
| Channel Type | N | |
| Maximum Continuous Drain Current | 169 A | |
| Maximum Drain Source Voltage | 150 V | |
| Package Type | PSOF | |
| Series | PowerTrench | |
| Mounting Type | Surface Mount | |
| Pin Count | 8 | |
| Maximum Drain Source Resistance | 17.5 mΩ | |
| Channel Mode | Enhancement | |
| Maximum Gate Threshold Voltage | 4V | |
| Minimum Gate Threshold Voltage | 2V | |
| Maximum Power Dissipation | 500 W | |
| Transistor Configuration | Single | |
| Maximum Gate Source Voltage | -20 V, +20 V | |
| Width | 9.9mm | |
| Number of Elements per Chip | 1 | |
| Length | 10.48mm | |
| Typical Gate Charge @ Vgs | 70 nC @ 10 V | |
| Transistor Material | Si | |
| Maximum Operating Temperature | +175 °C | |
| Height | 2.4mm | |
| Minimum Operating Temperature | -55 °C | |
| Select all | ||
|---|---|---|
Brand onsemi | ||
Channel Type N | ||
Maximum Continuous Drain Current 169 A | ||
Maximum Drain Source Voltage 150 V | ||
Package Type PSOF | ||
Series PowerTrench | ||
Mounting Type Surface Mount | ||
Pin Count 8 | ||
Maximum Drain Source Resistance 17.5 mΩ | ||
Channel Mode Enhancement | ||
Maximum Gate Threshold Voltage 4V | ||
Minimum Gate Threshold Voltage 2V | ||
Maximum Power Dissipation 500 W | ||
Transistor Configuration Single | ||
Maximum Gate Source Voltage -20 V, +20 V | ||
Width 9.9mm | ||
Number of Elements per Chip 1 | ||
Length 10.48mm | ||
Typical Gate Charge @ Vgs 70 nC @ 10 V | ||
Transistor Material Si | ||
Maximum Operating Temperature +175 °C | ||
Height 2.4mm | ||
Minimum Operating Temperature -55 °C | ||
- COO (Country of Origin):
- KR
Related links
- onsemi PowerTrench N-Channel MOSFET 100 V, 3-Pin DPAK FDD3682-F085
- onsemi PowerTrench N-Channel MOSFET 40 V, 3-Pin DPAK FDD8444L-F085
- onsemi PowerTrench N-Channel MOSFET 30 V, 8-Pin SOIC FDS8880
- onsemi PowerTrench Dual N/P-Channel MOSFET 4.5 A 8-Pin SOIC FDS4559-F085
- onsemi PowerTrench P-Channel MOSFET 40 V, 8-Pin SOIC FDS4675-F085
- onsemi PowerTrench N-Channel MOSFET 313 A 3-Pin TO-220 FDP020N06B_F102
- onsemi PowerTrench N-Channel MOSFET 100 V, 3-Pin TO-220 FDP150N10A_F102
- onsemi PowerTrench N-Channel MOSFET 40 V, 3-Pin D2PAK FDB8447L
