Vishay SiSS N-Channel MOSFET, 50.3 A, 80 V N, 8-Pin 1212-8S SISS32ADN-T1-BE3
- RS Stock No.:
- 878-900
- Mfr. Part No.:
- SISS32ADN-T1-BE3
- Brand:
- Vishay
Get a bulk buy discount
Add 10 more to save 52%
View bulk pricing optionsSubtotal (1 tape of 1 unit)*
£1.68
(exc. VAT)
£2.02
(inc. VAT)
FREE delivery for orders over £60.00
Temporarily out of stock
- Shipping from 13 December 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Tape(s) | Per Tape | Saving |
|---|---|---|
| 1 - 9 | £1.68 | - |
| 10 - 99 | £0.79 | 52% |
| 100 - 499 | £0.71 | 57% |
| 500 - 999 | £0.56 | 66% |
| 1000 + | £0.53 | 68% |
*price indicative
- RS Stock No.:
- 878-900
- Mfr. Part No.:
- SISS32ADN-T1-BE3
- Brand:
- Vishay
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Channel Type | N | |
| Product Type | MOSFET | |
| Maximum Continuous Drain Current Id | 50.3A | |
| Maximum Drain Source Voltage Vds | 80V | |
| Series | SiSS | |
| Package Type | 1212-8S | |
| Mount Type | Surface Mount | |
| Pin Count | 8 | |
| Maximum Drain Source Resistance Rds | 0.0087Ω | |
| Channel Mode | N | |
| Maximum Power Dissipation Pd | 65.7W | |
| Minimum Operating Temperature | -55°C | |
| Typical Gate Charge Qg @ Vgs | 24nC | |
| Maximum Gate Source Voltage Vgs | 20V | |
| Maximum Operating Temperature | 150°C | |
| Length | 3.4mm | |
| Standards/Approvals | RoHS | |
| Width | 3.4mm | |
| Height | 830μm | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Channel Type N | ||
Product Type MOSFET | ||
Maximum Continuous Drain Current Id 50.3A | ||
Maximum Drain Source Voltage Vds 80V | ||
Series SiSS | ||
Package Type 1212-8S | ||
Mount Type Surface Mount | ||
Pin Count 8 | ||
Maximum Drain Source Resistance Rds 0.0087Ω | ||
Channel Mode N | ||
Maximum Power Dissipation Pd 65.7W | ||
Minimum Operating Temperature -55°C | ||
Typical Gate Charge Qg @ Vgs 24nC | ||
Maximum Gate Source Voltage Vgs 20V | ||
Maximum Operating Temperature 150°C | ||
Length 3.4mm | ||
Standards/Approvals RoHS | ||
Width 3.4mm | ||
Height 830μm | ||
Automotive Standard No | ||
- COO (Country of Origin):
- IL
The Vishay MOSFET delivers high performance in power management applications. Designed for efficiency, it excels in synchronous rectification and as a primary side switch in DC/DC converters, ensuring reliable energy control.
TrenchFET Gen IV technology provides enhanced efficiency
Very low on-state resistance minimises power losses
Comprehensive testing guarantees reliability and performance
Versatile package design suits various mounting requirements
Related links
- Vishay SiSS N-Channel MOSFET 80 V N, 8-Pin 1212-8S SISS32ADN-T1-UE3
- Vishay SISS N-Channel MOSFET 100 V Enhancement, 8-Pin 1212-8S SISS5108DN-T1-GE3
- Vishay SISS N-Channel MOSFET 40 V Enhancement, 8-Pin 1212-8S SISS4402DN-T1-GE3
- Vishay SISS N-Channel MOSFET 80 V Enhancement, 8-Pin 1212-8S SISS5808DN-T1-GE3
- Vishay SISS N-Channel MOSFET 30 V Enhancement, 8-Pin 1212-8S SISS52DN-T1-UE3
- Vishay SISS N-Channel MOSFET 100 V Enhancement, 8-Pin 1212-8S SISS5112DN-T1-GE3
- Vishay SISS N-Channel MOSFET 100 V Enhancement, 8-Pin 1212-8S SISS5110DN-T1-GE3
- Vishay SISS52DN N-Channel MOSFET 30 V Enhancement, 8-Pin PowerPAK 1212-8S SISS52DN-T1-BE3
