Vishay SiSS N-Channel MOSFET, 50.3 A, 80 V N, 8-Pin 1212-8S SISS32ADN-T1-UE3

Get a bulk buy discount

Add 10 more to save 52%

View bulk pricing options

Subtotal (1 tape of 1 unit)*

£1.68

(exc. VAT)

£2.02

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 10 December 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Tape(s)
Per Tape
Saving
1 - 9£1.68-
10 - 99£0.7952%
100 - 499£0.7157%
500 - 999£0.5666%
1000 +£0.5368%

*price indicative

RS Stock No.:
878-901
Mfr. Part No.:
SISS32ADN-T1-UE3
Brand:
Vishay
Find similar products by selecting one or more attributes.
Select all

Brand

Vishay

Channel Type

N

Product Type

MOSFET

Maximum Continuous Drain Current Id

50.3A

Maximum Drain Source Voltage Vds

80V

Package Type

1212-8S

Series

SiSS

Mount Type

Surface Mount

Pin Count

8

Maximum Drain Source Resistance Rds

0.0087Ω

Channel Mode

N

Maximum Gate Source Voltage Vgs

20V

Maximum Power Dissipation Pd

65.7W

Typical Gate Charge Qg @ Vgs

24nC

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

150°C

Length

3.4mm

Width

3.4mm

Standards/Approvals

RoHS

Height

830μm

Automotive Standard

No

COO (Country of Origin):
IL
The Vishay semiconductor is a robust N-Channel MOSFET designed for efficient power management, featuring low on-state resistance and enhanced thermal performance for demanding operational environments.

TrenchFET Gen IV technology offers superior efficiency

Very low RDS(on) reduces power loss during operation

Gate-source threshold voltage guarantees reliable switching

Extensive temperature range ensures operation in various conditions

Package design allows for simplified integration in circuit layouts

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy