DiodesZetex DMG2301L P-Channel MOSFET, -3 A, -20 V Enhancement, 3-Pin SOT-23 DMG2301L-7
- RS Stock No.:
- 719-543
- Mfr. Part No.:
- DMG2301L-7
- Brand:
- DiodesZetex
Bulk discount available
View bulk pricing optionsSubtotal (1 reel of 3000 units)*
£156.00
(exc. VAT)
£186.00
(inc. VAT)
FREE delivery for orders over £60.00
Temporarily out of stock
- 3,000 unit(s) shipping from 20 October 2026
- Plus 9,000 unit(s) shipping from 02 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 3000 - 12000 | £0.052 | £156.00 |
| 15000 + | £0.051 | £153.00 |
*price indicative
- RS Stock No.:
- 719-543
- Mfr. Part No.:
- DMG2301L-7
- Brand:
- DiodesZetex
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | DiodesZetex | |
| Channel Type | P-Channel | |
| Product Type | MOSFET | |
| Maximum Continuous Drain Current Id | -3A | |
| Maximum Drain Source Voltage Vds | -20V | |
| Series | DMG2301L | |
| Package Type | SOT-23 | |
| Mount Type | Surface | |
| Pin Count | 3 | |
| Maximum Drain Source Resistance Rds | 150mΩ | |
| Channel Mode | Enhancement | |
| Minimum Operating Temperature | -50°C | |
| Maximum Power Dissipation Pd | 1.5W | |
| Maximum Gate Source Voltage Vgs | 8V | |
| Typical Gate Charge Qg @ Vgs | 5.5nC | |
| Forward Voltage Vf | -1.2V | |
| Maximum Operating Temperature | 150°C | |
| Length | 3mm | |
| Width | 2.55mm | |
| Height | 1.15mm | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand DiodesZetex | ||
Channel Type P-Channel | ||
Product Type MOSFET | ||
Maximum Continuous Drain Current Id -3A | ||
Maximum Drain Source Voltage Vds -20V | ||
Series DMG2301L | ||
Package Type SOT-23 | ||
Mount Type Surface | ||
Pin Count 3 | ||
Maximum Drain Source Resistance Rds 150mΩ | ||
Channel Mode Enhancement | ||
Minimum Operating Temperature -50°C | ||
Maximum Power Dissipation Pd 1.5W | ||
Maximum Gate Source Voltage Vgs 8V | ||
Typical Gate Charge Qg @ Vgs 5.5nC | ||
Forward Voltage Vf -1.2V | ||
Maximum Operating Temperature 150°C | ||
Length 3mm | ||
Width 2.55mm | ||
Height 1.15mm | ||
Automotive Standard No | ||
- COO (Country of Origin):
- CN
The DiodesZetex Robust P-channel enhancement mode MOSFET designed for high-efficiency power management applications. This device is engineered to achieve low on-resistance while ensuring superior switching performance, making it Ideal for use in automotive applications, DC-DC converters, and motor control circuits. With a focus on eco-friendliness, it is halogen and antimony-free, fully compliant with RoHS standards.
Low on resistance for efficient power handling
Fast switching speed optimises performance in power management applications
Continuous drain current rating of -3A ensures robust performance under load conditions
Completely lead-free and meets EU directives for environmentally friendly design
SMatte tin plated terminals ensure good solderability and connection integrity
Lightweight design of approximately 0.008 grams enhances efficiency in Compact devices
Related links
- DiodesZetex DMG2301L P-Channel MOSFET -20 V Enhancement, 3-Pin SOT-23 DMG2301L-7
- DiodesZetex DMP3099L Type P-Channel MOSFET 30 V Enhancement, 3-Pin SOT-23
- DiodesZetex DMP Type P-Channel MOSFET 20 V Enhancement, 3-Pin SOT-23
- DiodesZetex DMP31 Type P-Channel MOSFET 12 V Enhancement, 3-Pin SOT-23
- DiodesZetex DMP2035U Type P-Channel MOSFET 20 V Enhancement, 3-Pin SOT-23
- DiodesZetex DMPH6250SQ Type P-Channel MOSFET 12 V Enhancement, 3-Pin SOT-23
- DiodesZetex BSS84 Type P-Channel MOSFET 50 V Enhancement, 3-Pin SOT-23
- DiodesZetex DMP10H4D2S P-Channel MOSFET -100 V Enhancement, 3-Pin SOT-23 DMP10H4D2S-7
