DiodesZetex DMP3056L P-Channel MOSFET, -4.3 A, -30 V Enhancement, 3-Pin SOT-23 DMP3056L-7
- RS Stock No.:
- 718-552
- Mfr. Part No.:
- DMP3056L-7
- Brand:
- DiodesZetex
Currently unavailable
Sorry, we don't know when this will be back in stock.
- RS Stock No.:
- 718-552
- Mfr. Part No.:
- DMP3056L-7
- Brand:
- DiodesZetex
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | DiodesZetex | |
| Channel Type | P-Channel | |
| Product Type | MOSFET | |
| Maximum Continuous Drain Current Id | -4.3A | |
| Maximum Drain Source Voltage Vds | -30V | |
| Series | DMP3056L | |
| Package Type | SOT-23 | |
| Mount Type | Surface | |
| Pin Count | 3 | |
| Maximum Drain Source Resistance Rds | 70mΩ | |
| Channel Mode | Enhancement | |
| Minimum Operating Temperature | -50°C | |
| Maximum Gate Source Voltage Vgs | 25V | |
| Maximum Power Dissipation Pd | 1.38W | |
| Forward Voltage Vf | -1.2V | |
| Typical Gate Charge Qg @ Vgs | 11.8nC | |
| Maximum Operating Temperature | 150°C | |
| Length | 3mm | |
| Height | 1.15mm | |
| Width | 2.55mm | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand DiodesZetex | ||
Channel Type P-Channel | ||
Product Type MOSFET | ||
Maximum Continuous Drain Current Id -4.3A | ||
Maximum Drain Source Voltage Vds -30V | ||
Series DMP3056L | ||
Package Type SOT-23 | ||
Mount Type Surface | ||
Pin Count 3 | ||
Maximum Drain Source Resistance Rds 70mΩ | ||
Channel Mode Enhancement | ||
Minimum Operating Temperature -50°C | ||
Maximum Gate Source Voltage Vgs 25V | ||
Maximum Power Dissipation Pd 1.38W | ||
Forward Voltage Vf -1.2V | ||
Typical Gate Charge Qg @ Vgs 11.8nC | ||
Maximum Operating Temperature 150°C | ||
Length 3mm | ||
Height 1.15mm | ||
Width 2.55mm | ||
Automotive Standard No | ||
- COO (Country of Origin):
- CN
The DiodesZetex P Channel enhancement mode MOSFET designed for efficient power management applications. Engineered to minimise on-state resistance while ensuring superior switching capabilities, this component is particularly suited for automotive applications requiring stringent reliability standards. Its Compact SOT23 package facilitates easy integration into diverse electronic circuits, making it an essential choice for engineers looking to enhance device performance and energy efficiency in their designs.
Employs Low on resistance to enhance overall power efficiency
Designed with a low gate threshold voltage for improved control in circuit applications
Exhibits fast switching speed, Crucial for high-frequency applications
Provides low input and output leakage, contributing to energy conservation
Packaged in a lead-free and fully RoHS compliant format, addressing environmental standards
Moisture sensitivity level 1 enables a broad range of operational environments
Offers a Compact footprint without compromising on thermal performance and stability
Related links
- DiodesZetex DMP3056L P-Channel MOSFET -30 V Enhancement, 3-Pin SOT-23 DMP3056L-7
- DiodesZetex DMP Type P-Channel MOSFET 20 V Enhancement, 3-Pin SOT-23
- DiodesZetex DMP Type P-Channel MOSFET 20 V Enhancement, 3-Pin SOT-23 DMP2045U-7
- DiodesZetex DMP Type P-Channel MOSFET 20 V Enhancement, 3-Pin SOT-23 DMP2065U-7
- DiodesZetex DMP Type P-Channel MOSFET 20 V Enhancement, 3-Pin SOT-23 DMP2070U-7
- DiodesZetex DMP Type P-Channel MOSFET 20 V Enhancement, 3-Pin SOT-23 DMP2065UQ-7
- Infineon HEXFET Type P-Channel MOSFET 20 V Enhancement, 3-Pin SOT-23 IRLML2244TRPBF
- Infineon HEXFET Type P-Channel MOSFET 20 V Enhancement, 3-Pin SOT-23
