DiodesZetex DMP4065S P-Channel MOSFET, -3.4 A, -40 V Enhancement, 3-Pin SOT-23 DMP4065S-7
- RS Stock No.:
- 718-558
- Mfr. Part No.:
- DMP4065S-7
- Brand:
- DiodesZetex
Bulk discount available
View bulk pricing optionsSubtotal (1 reel of 3000 units)*
£228.00
(exc. VAT)
£273.00
(inc. VAT)
FREE delivery for orders over £60.00
Temporarily out of stock
- Shipping from 10 September 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 3000 - 12000 | £0.076 | £228.00 |
| 15000 + | £0.075 | £225.00 |
*price indicative
- RS Stock No.:
- 718-558
- Mfr. Part No.:
- DMP4065S-7
- Brand:
- DiodesZetex
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | DiodesZetex | |
| Channel Type | P-Channel | |
| Product Type | MOSFET | |
| Maximum Continuous Drain Current Id | -3.4A | |
| Maximum Drain Source Voltage Vds | -40V | |
| Package Type | SOT-23 | |
| Series | DMP4065S | |
| Mount Type | Surface | |
| Pin Count | 3 | |
| Maximum Drain Source Resistance Rds | 100mΩ | |
| Channel Mode | Enhancement | |
| Minimum Operating Temperature | -50°C | |
| Typical Gate Charge Qg @ Vgs | 12.2nC | |
| Maximum Power Dissipation Pd | 1.4W | |
| Forward Voltage Vf | -1.2V | |
| Maximum Gate Source Voltage Vgs | 20V | |
| Maximum Operating Temperature | 150°C | |
| Height | 1.15mm | |
| Length | 3mm | |
| Width | 2.55mm | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand DiodesZetex | ||
Channel Type P-Channel | ||
Product Type MOSFET | ||
Maximum Continuous Drain Current Id -3.4A | ||
Maximum Drain Source Voltage Vds -40V | ||
Package Type SOT-23 | ||
Series DMP4065S | ||
Mount Type Surface | ||
Pin Count 3 | ||
Maximum Drain Source Resistance Rds 100mΩ | ||
Channel Mode Enhancement | ||
Minimum Operating Temperature -50°C | ||
Typical Gate Charge Qg @ Vgs 12.2nC | ||
Maximum Power Dissipation Pd 1.4W | ||
Forward Voltage Vf -1.2V | ||
Maximum Gate Source Voltage Vgs 20V | ||
Maximum Operating Temperature 150°C | ||
Height 1.15mm | ||
Length 3mm | ||
Width 2.55mm | ||
Automotive Standard No | ||
- COO (Country of Origin):
- CN
The DiodesZetex P Channel enhancement mode MOSFET designed to optimise on-state resistance while providing remarkable switching characteristics. This device is particularly suited for applications in power management, battery charging, and DC-DC converters, where superior efficiency is critical. Featuring integrated lead-free and RoHS compliant materials, it meets industry standards, ensuring reliable operation in environmentally sensitive contexts. As part of a rugged automotive-grade line, the DMP4065S-7 is engineered for high reliability, fulfilling the stringent demands of modern automotive applications.
Low on Resistance enhances operational efficiency
Rated for a Drain-Source Voltage of -40V, ensuring robust performance
Exemplifies fast switching speeds, essential for high-frequency applications
Low input capacitance facilitates reduced drive requirements for control circuits
Exceptional input/output leakage performance minimises energy loss
Design complies with automotive standards, Ideal for demanding environments
Halogen and Antimony-free, aligning with environmental regulations
Various packaging options available ensure versatility in supply chain management
Related links
- DiodesZetex DMP4065S P-Channel MOSFET -40 V Enhancement, 3-Pin SOT-23 DMP4065S-7
- DiodesZetex DMP Type P-Channel MOSFET 30 V Enhancement, 3-Pin SOT-23
- DiodesZetex DMP3099L Type P-Channel MOSFET 30 V Enhancement, 3-Pin SOT-23
- DiodesZetex DMP31D0U Type P-Channel MOSFET 30 V Enhancement, 3-Pin SOT-23
- DiodesZetex DMP Type P-Channel MOSFET 20 V Enhancement, 3-Pin SOT-23
- DiodesZetex DMG2305UX Type P-Channel MOSFET 20 V Enhancement, 3-Pin SOT-23
- DiodesZetex DMP31 Type P-Channel MOSFET 12 V Enhancement, 3-Pin SOT-23
- DiodesZetex DMP Type P-Channel MOSFET 20 V Enhancement, 3-Pin SOT-23
