Murata 6.2pF MLCC, 50V dc V, ±0.25pF , SMD
- RS Stock No.:
- 797-9997
- Mfr. Part No.:
- GRM1552C1H6R2CA01D
- Brand:
- Murata
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 797-9997
- Mfr. Part No.:
- GRM1552C1H6R2CA01D
- Brand:
- Murata
Specifications
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Murata | |
| Capacitance | 6.2pF | |
| Voltage | 50V dc | |
| Package/Case | 0402 (1005M) | |
| Mounting Type | Surface Mount | |
| Dielectric | CH | |
| Tolerance | ±0.25pF | |
| Dimensions | 1 x 0.5 x 0.5mm | |
| Length | 1mm | |
| Depth | 0.5mm | |
| Height | 0.5mm | |
| Series | GRM | |
| Maximum Operating Temperature | +125°C | |
| Terminal Type | Surface Mount | |
| Minimum Operating Temperature | -55°C | |
| Select all | ||
|---|---|---|
Brand Murata | ||
Capacitance 6.2pF | ||
Voltage 50V dc | ||
Package/Case 0402 (1005M) | ||
Mounting Type Surface Mount | ||
Dielectric CH | ||
Tolerance ±0.25pF | ||
Dimensions 1 x 0.5 x 0.5mm | ||
Length 1mm | ||
Depth 0.5mm | ||
Height 0.5mm | ||
Series GRM | ||
Maximum Operating Temperature +125°C | ||
Terminal Type Surface Mount | ||
Minimum Operating Temperature -55°C | ||
Related links
- Festo Pneumatic Solenoid-Operated Control Valve - 3/2 Monostable Electric NPT VUVS Series
- Festo Pneumatic Solenoid-Operated Control Valve - Monostable 2 x 3/2-Way Electric NPT VUVS Series
- Festo Pneumatic Solenoid-Operated Control Valve - 3/2 NO, Monostable Electric NPT VUVS Series
- Festo Pneumatic Solenoid-Operated Control Valve - Monostable, 5/2 Electric NPT VUVS Series
- Festo Pneumatic Solenoid-Operated Control Valve - Monostable Open Electric NPT VUVS Series
- Festo Pneumatic Solenoid-Operated Control Valve - 5/2, Monostable Electric NPT VUVS Series
- Festo Pneumatic Solenoid-Operated Control Valve - 5/3 Exhausted Electric NPT VUVS Series
- Festo Pneumatic Solenoid-Operated Control Valve - 5/3, Pressure Release Electric NPT VUVS Series
