Murata 27 pF Multilayer Ceramic Capacitor, 50V dc, 0.05, Surface Mount
- RS Stock No.:
- 886-967
- Mfr. Part No.:
- GRM1555C1H270JA01D
- Brand:
- Murata
Bulk discount available
View bulk pricing optionsSubtotal (1 reel of 10000 units)*
£40.00
(exc. VAT)
£50.00
(inc. VAT)
FREE delivery for orders over £60.00
Temporarily out of stock
- Shipping from 10 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 10000 - 40000 | £0.004 | £40.00 |
| 50000 + | £0.004 | £40.00 |
*price indicative
- RS Stock No.:
- 886-967
- Mfr. Part No.:
- GRM1555C1H270JA01D
- Brand:
- Murata
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Murata | |
| Product Type | Multilayer Ceramic Capacitor | |
| Capacitance | 27pF | |
| Voltage | 50V dc | |
| Package/Case | D | |
| Construction | Multi-layer Ceramic | |
| Mount Type | Surface Mount | |
| Packaging | Reel Paper Tape | |
| Dielectric | C0G | |
| Tolerance | 0.05 | |
| Automotive Standard | No | |
| Termination Type | Standard | |
| Minimum Operating Temperature | -55°C | |
| Series | GRM | |
| Length | 1mm | |
| Width | 500μm | |
| Standards/Approvals | RoHS | |
| Height | 500μm | |
| Maximum Operating Temperature | 125°C | |
| Select all | ||
|---|---|---|
Brand Murata | ||
Product Type Multilayer Ceramic Capacitor | ||
Capacitance 27pF | ||
Voltage 50V dc | ||
Package/Case D | ||
Construction Multi-layer Ceramic | ||
Mount Type Surface Mount | ||
Packaging Reel Paper Tape | ||
Dielectric C0G | ||
Tolerance 0.05 | ||
Automotive Standard No | ||
Termination Type Standard | ||
Minimum Operating Temperature -55°C | ||
Series GRM | ||
Length 1mm | ||
Width 500μm | ||
Standards/Approvals RoHS | ||
Height 500μm | ||
Maximum Operating Temperature 125°C | ||
- COO (Country of Origin):
- JP
The Murata chip multilayer ceramic capacitor delivers exceptional performance for a variety of electronic applications, ensuring reliability and efficiency in circuits where space is paramount.
Designed for consumer and industrial equipment applications
Offers a capacitance of 27pF with a rated voltage of DC 50V
Temperature range: -55℃ to 125℃ with ±5% tolerance
Packaging options include tape carrier for efficient handling
Related links
- Murata 27 pF Multilayer Ceramic Capacitor 0.05, Surface Mount
- Murata 15 pF Multilayer Ceramic Capacitor 0.05, Surface Mount
- Murata 100 pF Multilayer Ceramic Capacitor 0.05, Surface Mount
- Murata 10 pF Multilayer Ceramic Capacitor 0.05, Surface Mount
- Murata 18 pF Multilayer Ceramic Capacitor 0.05, Surface Mount
- Murata 47 pF Multilayer Ceramic Capacitor 0.05, Surface Mount
- Murata 12 pF Multilayer Ceramic Capacitor 0.05, Surface Mount
- Murata 33 pF Multilayer Ceramic Capacitor 0.05, Surface Mount
