Murata 22 pF Multilayer Ceramic Capacitor, 50V dc, 0.05, Surface Mount

Get a bulk buy discount

Add 250 more to save 80%

View bulk pricing options

Subtotal (1 pack of 10 units)*

£0.05

(exc. VAT)

£0.06

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 29 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
Saving
10 - 240£0.005£0.05-
250 +£0.001£0.0180%

*price indicative

RS Stock No.:
886-938
Mfr. Part No.:
GRM1555C1H220JA01D
Brand:
Murata
Find similar products by selecting one or more attributes.
Select all

Brand

Murata

Product Type

Multilayer Ceramic Capacitor

Capacitance

22pF

Voltage

50V dc

Construction

Multi-layer Ceramic

Package/Case

D

Mount Type

Surface Mount

Packaging

Reel Paper Tape

Dielectric

C0G

Tolerance

0.05

Automotive Standard

No

Termination Type

Standard

Minimum Operating Temperature

-55°C

Series

GRM

Width

500μm

Length

1mm

Height

500μm

Standards/Approvals

RoHS

Maximum Operating Temperature

125°C

COO (Country of Origin):
JP
The Murata multilayer ceramic capacitor designed for consumer electronics and industrial equipment, offering reliable performance in critical applications while ensuring compactness and efficiency for enhanced functionality.

Operates effectively within a temperature range of -55 to 125°C

Features a rated voltage of DC 50V, ensuring safe operation under voltage fluctuations

Capacitance Value of 22pF with a tolerance of +/-5%, ensuring precision in application

Manufactured with a small 1005M (0402) package size for space-constrained designs

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy