Murata 47 pF Multilayer Ceramic Capacitor, 50V dc, 0.05, Surface Mount

Get a bulk buy discount

Add 250 more to save 80%

View bulk pricing options

Subtotal (1 pack of 10 units)*

£0.05

(exc. VAT)

£0.06

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 29 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
Saving
10 - 240£0.005£0.05-
250 +£0.001£0.0180%

*price indicative

RS Stock No.:
886-948
Mfr. Part No.:
GRM1555C1H470JA01D
Brand:
Murata
Find similar products by selecting one or more attributes.
Select all

Brand

Murata

Capacitance

47pF

Product Type

Multilayer Ceramic Capacitor

Voltage

50V dc

Package/Case

D

Construction

Multi-layer Ceramic

Packaging

Reel Paper Tape

Mount Type

Surface Mount

Dielectric

C0G

Tolerance

0.05

Automotive Standard

No

Minimum Operating Temperature

-55°C

Termination Type

Standard

Series

GRM

Width

500μm

Height

500μm

Length

1mm

Standards/Approvals

RoHS

Maximum Operating Temperature

125°C

COO (Country of Origin):
JP
The Murata chip multilayer ceramic capacitor is engineered for essential functionality in electronic circuits, delivering stable capacitance with robust reliability across a range of operating conditions, particularly in consumer and industrial equipment environments.

Operates within a temperature range of -55 to 125°C for excellent performance

Rated voltage up to DC 50V ensures robust application in diverse electronic designs

Capacitance Value of 47pF with a tolerance of ±5% supports precise circuit requirements

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy