Murata 12 pF Multilayer Ceramic Capacitor, 50V dc, 0.05, Surface Mount
- RS Stock No.:
- 886-931
- Mfr. Part No.:
- GRM1555C1H120JA01D
- Brand:
- Murata
Subtotal (1 reel of 10000 units)*
£40.00
(exc. VAT)
£50.00
(inc. VAT)
FREE delivery for orders over £60.00
Temporarily out of stock
- Shipping from 30 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 10000 + | £0.004 | £40.00 |
*price indicative
- RS Stock No.:
- 886-931
- Mfr. Part No.:
- GRM1555C1H120JA01D
- Brand:
- Murata
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Murata | |
| Product Type | Multilayer Ceramic Capacitor | |
| Capacitance | 12pF | |
| Voltage | 50V dc | |
| Construction | Multi-layer Ceramic | |
| Package/Case | D | |
| Mount Type | Surface Mount | |
| Packaging | Reel Paper Tape | |
| Dielectric | C0G | |
| Tolerance | 0.05 | |
| Automotive Standard | No | |
| Termination Type | Standard | |
| Minimum Operating Temperature | -55°C | |
| Series | GRM | |
| Standards/Approvals | RoHS | |
| Height | 500μm | |
| Width | 500μm | |
| Length | 1mm | |
| Maximum Operating Temperature | 125°C | |
| Select all | ||
|---|---|---|
Brand Murata | ||
Product Type Multilayer Ceramic Capacitor | ||
Capacitance 12pF | ||
Voltage 50V dc | ||
Construction Multi-layer Ceramic | ||
Package/Case D | ||
Mount Type Surface Mount | ||
Packaging Reel Paper Tape | ||
Dielectric C0G | ||
Tolerance 0.05 | ||
Automotive Standard No | ||
Termination Type Standard | ||
Minimum Operating Temperature -55°C | ||
Series GRM | ||
Standards/Approvals RoHS | ||
Height 500μm | ||
Width 500μm | ||
Length 1mm | ||
Maximum Operating Temperature 125°C | ||
- COO (Country of Origin):
- CN
The Murata multilayer ceramic capacitor offers reliable performance for applications in consumer electronics and industrial equipment, supporting Compact design and longevity in environments demanding stability and efficiency.
12pF capacitance with a DC voltage rating of 50V ensures suitability for diverse circuit requirements
Temperature coefficient of C0G promotes minimal capacitance variation over temperature changes
Rated voltage remains unaffected under specified AC superimpositions, ensuring safety and reliability
Robust construction supports operation in ambient temperatures from -55°C to +125°C
Related links
- Murata 12 pF Multilayer Ceramic Capacitor 0.05, Surface Mount
- Murata 12 pF Multilayer Ceramic Capacitor 5 %, Surface
- Murata 12 pF Multilayer Ceramic Capacitor ±5 %, Surface
- Murata 12 pF Multilayer Ceramic Capacitor 1 %, Surface
- Murata 12 pF Multilayer Ceramic Capacitor ±2 %, Surface
- Murata 12 pF Multilayer Ceramic Capacitor ±1 %, Surface
- Murata 12 pF Multilayer Ceramic Capacitor ±5 %, Through Hole Radial
- Murata 15 pF Multilayer Ceramic Capacitor 0.05, Surface Mount
