Murata 12 pF Multilayer Ceramic Capacitor, 50V dc, 0.05, Surface Mount

Get a bulk buy discount

Add 250 more to save 80%

View bulk pricing options

Subtotal (1 pack of 10 units)*

£0.05

(exc. VAT)

£0.06

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 30 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
Saving
10 - 240£0.005£0.05-
250 +£0.001£0.0180%

*price indicative

RS Stock No.:
886-932
Mfr. Part No.:
GRM1555C1H120JA01D
Brand:
Murata
Find similar products by selecting one or more attributes.
Select all

Brand

Murata

Capacitance

12pF

Product Type

Multilayer Ceramic Capacitor

Voltage

50V dc

Package/Case

D

Construction

Multi-layer Ceramic

Mount Type

Surface Mount

Packaging

Reel Paper Tape

Dielectric

C0G

Tolerance

0.05

Automotive Standard

No

Minimum Operating Temperature

-55°C

Termination Type

Standard

Series

GRM

Width

500μm

Height

500μm

Length

1mm

Standards/Approvals

RoHS

Maximum Operating Temperature

125°C

COO (Country of Origin):
CN
The Murata multilayer ceramic capacitor offers reliable performance for applications in consumer electronics and industrial equipment, supporting Compact design and longevity in environments demanding stability and efficiency.

12pF capacitance with a DC voltage rating of 50V ensures suitability for diverse circuit requirements

Temperature coefficient of C0G promotes minimal capacitance variation over temperature changes

Rated voltage remains unaffected under specified AC superimpositions, ensuring safety and reliability

Robust construction supports operation in ambient temperatures from -55°C to +125°C

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy