Murata 10 pF Multilayer Ceramic Capacitor, 50V dc, 0.05, Surface Mount
- RS Stock No.:
- 886-950
- Mfr. Part No.:
- GRM1555C1H100JA01D
- Brand:
- Murata
Get a bulk buy discount
Add 250 more to save £1.00
View bulk pricing optionsSubtotal (1 pack of 10 units)*
£0.05
(exc. VAT)
£0.06
(inc. VAT)
FREE delivery for orders over £60.00
Temporarily out of stock
- Shipping from 29 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 10 - 240 | £0.005 | £0.05 | - |
| 250 + | £0.001 | £0.01 | £1.00 |
*price indicative
- RS Stock No.:
- 886-950
- Mfr. Part No.:
- GRM1555C1H100JA01D
- Brand:
- Murata
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Murata | |
| Product Type | Multilayer Ceramic Capacitor | |
| Capacitance | 10pF | |
| Voltage | 50V dc | |
| Package/Case | D | |
| Construction | Multi-layer Ceramic | |
| Mount Type | Surface Mount | |
| Packaging | Reel Paper Tape | |
| Dielectric | C0G | |
| Tolerance | 0.05 | |
| Automotive Standard | No | |
| Termination Type | Standard | |
| Minimum Operating Temperature | -55°C | |
| Series | GRM | |
| Length | 1mm | |
| Height | 500μm | |
| Width | 500μm | |
| Standards/Approvals | RoHS | |
| Maximum Operating Temperature | 125°C | |
| Select all | ||
|---|---|---|
Brand Murata | ||
Product Type Multilayer Ceramic Capacitor | ||
Capacitance 10pF | ||
Voltage 50V dc | ||
Package/Case D | ||
Construction Multi-layer Ceramic | ||
Mount Type Surface Mount | ||
Packaging Reel Paper Tape | ||
Dielectric C0G | ||
Tolerance 0.05 | ||
Automotive Standard No | ||
Termination Type Standard | ||
Minimum Operating Temperature -55°C | ||
Series GRM | ||
Length 1mm | ||
Height 500μm | ||
Width 500μm | ||
Standards/Approvals RoHS | ||
Maximum Operating Temperature 125°C | ||
- COO (Country of Origin):
- JP
The Murata multilayer ceramic capacitor designed for consumer electronics and industrial applications, providing reliable performance in Compact form factors for devices requiring short lifetimes and specific operational characteristics.
Designed for devices with typical lifetimes of less than five years
Offers a capacitance of 10pF with a rated voltage of DC 50V
Features low capacitance change with temperature, ensuring stability
Provides insulation resistance greater than 10000MΩ at room temperature
Related links
- Murata 10 pF Multilayer Ceramic Capacitor 0.05, Surface Mount
- Murata 15 pF Multilayer Ceramic Capacitor 0.05, Surface Mount
- Murata 27 pF Multilayer Ceramic Capacitor 0.05, Surface Mount
- Murata 100 pF Multilayer Ceramic Capacitor 0.05, Surface Mount
- Murata 18 pF Multilayer Ceramic Capacitor 0.05, Surface Mount
- Murata 47 pF Multilayer Ceramic Capacitor 0.05, Surface Mount
- Murata 22 pF Multilayer Ceramic Capacitor 0.05, Surface Mount
- Murata 12 pF Multilayer Ceramic Capacitor 0.05, Surface Mount
