Vishay 100000 pF Multilayer Ceramic Capacitor, 50V, 10 %, Surface Mount

Bulk discount available
View bulk pricing options

Subtotal (1 tape of 200 units)*

£10.00

(exc. VAT)

£12.00

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 4,000 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Tape*
200 - 800£0.05£10.00
1000 +£0.049£9.80

*price indicative

RS Stock No.:
748-435
Mfr. Part No.:
VJ1206Y104KXACW1BC
Brand:
Vishay
Find similar products by selecting one or more attributes.
Select all

Brand

Vishay

Product Type

Multilayer Ceramic Capacitor

Capacitance

100000pF

Voltage

50V

Construction

Ceramic

Package/Case

1206

Mount Type

Surface Mount

Packaging

Reel Paper Tape

Dielectric

X7R

Tolerance

10 %

Automotive Standard

No

Minimum Operating Temperature

-55°C

Termination Type

Ni Barrier 100% Tin Plated Matte Finish (X)

Series

VJ

Length

3.2mm

Standards/Approvals

RoHS

Height

800μm

Width

1.6mm

Maximum Operating Temperature

125°C

COO (Country of Origin):
CN
The Vishay surface mount multilayer ceramic chip capacitor designed for Basic commodity applications. capacitor features an X7R dielectric that maintains consistent performance across a temperature range of minus fifty five to Plus one hundred twenty five degrees celsius.

It provides a capacitance of 0.1 microfarads with a 50 volt rating

1206 case size component utilizes a reliable X7R dielectric material

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy