Vishay 100000 pF Multilayer Ceramic Capacitor, 25V, 5 %, Surface Mount
- RS Stock No.:
- 732-939
- Mfr. Part No.:
- VJ0805Y104JXXAT
- Brand:
- Vishay
Image representative of range
Get a bulk buy discount
Add 25 more to save 33%
View bulk pricing optionsSubtotal (1 tape of 1 unit)*
£0.33
(exc. VAT)
£0.40
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 5,970 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Tape(s) | Per Tape | Saving |
|---|---|---|
| 1 - 24 | £0.33 | - |
| 25 - 99 | £0.22 | 33% |
| 100 - 499 | £0.17 | 48% |
| 500 + | £0.08 | 75% |
*price indicative
- RS Stock No.:
- 732-939
- Mfr. Part No.:
- VJ0805Y104JXXAT
- Brand:
- Vishay
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Product Type | Multilayer Ceramic Capacitor | |
| Capacitance | 100000pF | |
| Voltage | 25V | |
| Construction | Ceramic | |
| Package/Case | 0805 | |
| Packaging | Reel Plastic Tape | |
| Mount Type | Surface Mount | |
| Dielectric | X7R | |
| Tolerance | 5 % | |
| Automotive Standard | No | |
| Minimum Operating Temperature | -55°C | |
| Termination Type | Ni Barrier 100% Tin Plated Matte Finish (X) | |
| Series | VJ | |
| Width | 1.25mm | |
| Standards/Approvals | RoHS | |
| Height | 1.45mm | |
| Length | 2mm | |
| Maximum Operating Temperature | 150°C | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Product Type Multilayer Ceramic Capacitor | ||
Capacitance 100000pF | ||
Voltage 25V | ||
Construction Ceramic | ||
Package/Case 0805 | ||
Packaging Reel Plastic Tape | ||
Mount Type Surface Mount | ||
Dielectric X7R | ||
Tolerance 5 % | ||
Automotive Standard No | ||
Minimum Operating Temperature -55°C | ||
Termination Type Ni Barrier 100% Tin Plated Matte Finish (X) | ||
Series VJ | ||
Width 1.25mm | ||
Standards/Approvals RoHS | ||
Height 1.45mm | ||
Length 2mm | ||
Maximum Operating Temperature 150°C | ||
- COO (Country of Origin):
- IL
The Vishay surface mount multilayer ceramic chip capacitor is designed for commercial applications, ensuring reliable capacitance performance in various electronic devices. Its Compact size and robust construction enhance functionality in demanding environments.
Utilises C0G (NP0) dielectric for exceptional stability and low temperature coefficient
Provides a capacitance range of 10 nanofarads with a maximum voltage rating of 50 volts
Features low dissipation factor, ensuring efficient energy use
Manufactured with reliable Noble Metal Electrode (NME) system for enhanced performance
Related links
- Vishay 100000 pF Multilayer Ceramic Capacitor ± 10 %, Surface Mount
- Vishay 100000 pF Multilayer Ceramic Capacitor 5 %, Surface Mount
- Vishay 100000 pF Multilayer Ceramic Capacitor 10 %, Surface Mount
- Vishay 100000 pF Multilayer Ceramic Capacitor ± 10 %, Surface Mount
- Vishay 100000 pF Capacitor ± 20 %, Axial Axial Lead
- Vishay 100000 pF Capacitor -20/+80 %, Axial Axial Lead
- Vishay 100000 pF Capacitor ± 20 %, Axial Axial Lead
- Walsin Technology Corporation 330 pF Multilayer Ceramic Capacitor ±5 %
