Vishay 100000 pF Multilayer Ceramic Capacitor, 50V, 10 %, Surface Mount
- RS Stock No.:
- 748-432
- Mfr. Part No.:
- VJ0805Y104KXATW1BC
- Brand:
- Vishay
Image representative of range
Get a bulk buy discount
Add 2500 more to save -
View bulk pricing optionsSubtotal (1 tape of 500 units)*
£10.50
(exc. VAT)
£12.50
(inc. VAT)
FREE delivery for orders over £60.00
Temporarily out of stock
- Shipping from 16 July 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Tape* | Saving |
|---|---|---|---|
| 500 - 2000 | £0.021 | £10.50 | - |
| 2500 + | £0.021 | £10.50 | - |
*price indicative
- RS Stock No.:
- 748-432
- Mfr. Part No.:
- VJ0805Y104KXATW1BC
- Brand:
- Vishay
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Capacitance | 100000pF | |
| Product Type | Multilayer Ceramic Capacitor | |
| Voltage | 50V | |
| Package/Case | 0805 | |
| Construction | Ceramic | |
| Mount Type | Surface Mount | |
| Packaging | Reel Plastic Tape | |
| Dielectric | X7R | |
| Tolerance | 10 % | |
| Automotive Standard | No | |
| Minimum Operating Temperature | -55°C | |
| Termination Type | Ni Barrier 100% Tin Plated Matte Finish (X) | |
| Series | VJ | |
| Standards/Approvals | RoHS | |
| Width | 1.25mm | |
| Length | 2mm | |
| Height | 850μm | |
| Maximum Operating Temperature | 125°C | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Capacitance 100000pF | ||
Product Type Multilayer Ceramic Capacitor | ||
Voltage 50V | ||
Package/Case 0805 | ||
Construction Ceramic | ||
Mount Type Surface Mount | ||
Packaging Reel Plastic Tape | ||
Dielectric X7R | ||
Tolerance 10 % | ||
Automotive Standard No | ||
Minimum Operating Temperature -55°C | ||
Termination Type Ni Barrier 100% Tin Plated Matte Finish (X) | ||
Series VJ | ||
Standards/Approvals RoHS | ||
Width 1.25mm | ||
Length 2mm | ||
Height 850μm | ||
Maximum Operating Temperature 125°C | ||
- COO (Country of Origin):
- CN
The Vishay surface mount multilayer ceramic chip capacitors are designed for general-purpose applications. They utilize a base metal electrode system and dry sheet technology to provide reliable performance.
Available from 0402 to 1210 body sizes
Ultra stable C0G (NP0) dielectric
High capacitance in X5R, X7R
Ni-barrier with 100 % tin terminations
Related links
- Vishay 100000 pF Multilayer Ceramic Capacitor ± 10 %, Surface Mount
- Vishay 100000 pF Multilayer Ceramic Capacitor 10 %, Surface Mount
- Vishay 100000 pF Multilayer Ceramic Capacitor ± 10 %, Surface Mount
- Vishay 100000 pF Multilayer Ceramic Capacitor 5 %, Surface Mount
- Vishay 100000 pF Multilayer Ceramic Capacitor 5 %, Surface Mount
- Vishay 100000 pF Capacitor ± 20 %, Axial Axial Lead
- Vishay 100000 pF Capacitor -20/+80 %, Axial Axial Lead
- Vishay 10000 pF Multilayer Ceramic Capacitor ± 10 %, Surface Mount
