Vishay 100000 pF Multilayer Ceramic Capacitor, 50V, ± 10 %, Surface Mount

Image representative of range

Bulk discount available
View bulk pricing options

Subtotal (1 tape of 1 unit)*

£0.23

(exc. VAT)

£0.28

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 5,775 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Tape(s)
Per Tape
1 - 24£0.23
25 - 99£0.16
100 - 499£0.11
500 +£0.06

*price indicative

RS Stock No.:
732-925
Mfr. Part No.:
GA0603Y104KXAAC31G
Brand:
Vishay
Find similar products by selecting one or more attributes.
Select all

Brand

Vishay

Capacitance

100000pF

Product Type

Multilayer Ceramic Capacitor

Voltage

50V

Construction

Ceramic

Package/Case

0603

Packaging

Reel Paper Tape

Mount Type

Surface Mount

Dielectric

X7R

Tolerance

± 10 %

Automotive Standard

No

Termination Type

Ni Barrier 100% Tin Plated Matte Finish (X)

Minimum Operating Temperature

-55°C

Series

GA

Width

800μm

Standards/Approvals

RoHS Compliant

Length

1.6mm

Height

970μm

Maximum Operating Temperature

150°C

COO (Country of Origin):
IL
The Vishay ceramic capacitor is designed for surface mount applications, offering reliable performance in automotive settings. This device provides stable capacitance and excellent voltage ratings, essential for high-performance electronic circuits.

AEC-Q200 qualified with PPAP available

Operating temperature range from -55 °C to +150 °C

Capacitance range of 100 nF with a voltage rating of 25 V

Utilises a wet build process with a noble metal electrode system

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy