Vishay 100000 pF Multilayer Ceramic Capacitor, 50V, ± 10 %, Surface Mount
- RS Stock No.:
- 732-935
- Mfr. Part No.:
- VJ0402Y103KCAAC
- Brand:
- Vishay
Image representative of range
Get a bulk buy discount
Add 25 more to save £3.50
View bulk pricing optionsSubtotal (1 tape of 1 unit)*
£0.38
(exc. VAT)
£0.46
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 10,000 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Tape(s) | Per Tape | Saving |
|---|---|---|
| 1 - 24 | £0.38 | - |
| 25 - 99 | £0.24 | £3.50 |
| 100 - 499 | £0.19 | £19.00 |
| 500 + | £0.11 | £135.00 |
*price indicative
- RS Stock No.:
- 732-935
- Mfr. Part No.:
- VJ0402Y103KCAAC
- Brand:
- Vishay
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Capacitance | 100000pF | |
| Product Type | Multilayer Ceramic Capacitor | |
| Voltage | 50V | |
| Construction | Ceramic | |
| Package/Case | 0402 | |
| Mount Type | Surface Mount | |
| Packaging | Reel Paper Tape | |
| Dielectric | X7R | |
| Tolerance | ± 10 % | |
| Automotive Standard | No | |
| Termination Type | Surface Mount | |
| Minimum Operating Temperature | -55°C | |
| Series | VJ | |
| Standards/Approvals | RoHS Compliant | |
| Height | 640μm | |
| Length | 1.02mm | |
| Width | 500μm | |
| Maximum Operating Temperature | 125°C | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Capacitance 100000pF | ||
Product Type Multilayer Ceramic Capacitor | ||
Voltage 50V | ||
Construction Ceramic | ||
Package/Case 0402 | ||
Mount Type Surface Mount | ||
Packaging Reel Paper Tape | ||
Dielectric X7R | ||
Tolerance ± 10 % | ||
Automotive Standard No | ||
Termination Type Surface Mount | ||
Minimum Operating Temperature -55°C | ||
Series VJ | ||
Standards/Approvals RoHS Compliant | ||
Height 640μm | ||
Length 1.02mm | ||
Width 500μm | ||
Maximum Operating Temperature 125°C | ||
- COO (Country of Origin):
- IL
The Vishay surface mount multilayer ceramic chip capacitor provides non-magnetic attributes for superior performance in sensitive applications. It caters specifically to environmental requirements in medical and navigational electronics.
Manufactured with non-magnetic materials for optimal safety screening
Available in various case sizes and voltage ratings accommodating diverse applications
Features a reliable Noble Metal Electrode (NME) system for enhanced endurance
Wide capacitance range from 10 pF to 10 nF with improved temperature coefficients
Related links
- Vishay 100000 pF Multilayer Ceramic Capacitor 10 %, Surface Mount
- Vishay 100000 pF Multilayer Ceramic Capacitor ± 10 %, Surface Mount
- Vishay 100000 pF Multilayer Ceramic Capacitor ± 10 %, Surface Mount
- Vishay 100000 pF Multilayer Ceramic Capacitor 5 %, Surface Mount
- Vishay 100000 pF Multilayer Ceramic Capacitor 5 %, Surface Mount
- Vishay 100000 pF Capacitor ± 20 %, Axial Axial Lead
- Vishay 100000 pF Capacitor -20/+80 %, Axial Axial Lead
- Vishay 10000 pF Multilayer Ceramic Capacitor ± 10 %, Surface Mount
