Vishay 100000 pF Multilayer Ceramic Capacitor, 25V, ± 10 %, Surface Mount

Image representative of range

Get a bulk buy discount

Add 25 more to save 32%

View bulk pricing options

Subtotal (1 tape of 1 unit)*

£0.28

(exc. VAT)

£0.34

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 6,550 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Tape(s)
Per Tape
Saving
1 - 24£0.28-
25 - 99£0.1932%
100 - 499£0.1353%
500 +£0.0775%

*price indicative

RS Stock No.:
732-929
Mfr. Part No.:
VJ0603Y104KCXAT
Brand:
Vishay
Find similar products by selecting one or more attributes.
Select all

Brand

Vishay

Product Type

Multilayer Ceramic Capacitor

Capacitance

100000pF

Voltage

25V

Construction

Ceramic

Package/Case

0603

Mount Type

Surface Mount

Packaging

Reel Plastic Tape

Dielectric

X7R

Tolerance

± 10 %

Automotive Standard

No

Termination Type

Surface Mount

Minimum Operating Temperature

-55°C

Series

VJ

Width

800μm

Height

940μm

Length

1.6mm

Standards/Approvals

RoHS Compliant

Maximum Operating Temperature

125°C

COO (Country of Origin):
IL
The Vishay multilayer ceramic capacitor delivers high performance in non-magnetic applications, designed for use in devices requiring minimal magnetic interference while maintaining stable electrical characteristics across varying conditions.

Manufactured with non-magnetic materials for optimal performance in sensitive environments

Offers a capacitance range from 100 pF to 1.0 μF to accommodate diverse application needs

Operating temperature ranges from -55 °C to +125 °C for reliable functionality

Suitable for reflow assembly methods, facilitating straightforward integration into manufacturing processes

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy