PUI Audio 0.25 W Miniature Speaker 5 mm, 11mm

Get a bulk buy discount

Add 10 more to save £14.10

View bulk pricing options

Subtotal (1 unit)*

£6.28

(exc. VAT)

£7.54

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 80 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 9£6.28-
10 - 24£4.87£14.10
25 - 49£4.42£46.50
50 - 99£4.12£108.00
100 +£3.92£236.00

*price indicative

RS Stock No.:
873-973
Mfr. Part No.:
ASX02404
Brand:
PUI Audio
Find similar products by selecting one or more attributes.
Select all

Brand

PUI Audio

Product Type

Miniature Speaker

Sound Level

78dB

Sub Type

Miniature Speaker

Rated Power

0.25W

Frequency

480Hz

Impedance

4Ω

Height

5mm

Length

24mm

Standards/Approvals

RoHS

Width

11mm

COO (Country of Origin):
CN
The PUI Audio surface exciter designed to deliver high-fidelity sound with impressive acoustic performance. Its small form factor allows for versatile integration into various applications.

Small 24mm x 11mm package for easy installation

Achieves a resonant frequency of 480 Hz for optimal audio reproduction

Delivers 78 dB SPL at 0.1m for clear sound output

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy