Amphenol Limited, TV07RW, Copper Alloy Straight 4 Way Cable MIL Spec Circular Connector Female Grey, Male Contacts,Shell
- RS Stock No.:
- 870-096
- Mfr. Part No.:
- TV07RW1504PN
- Brand:
- Amphenol Limited
Subtotal (1 unit)*
£274.15
(exc. VAT)
£328.98
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 5 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £274.15 |
*price indicative
- RS Stock No.:
- 870-096
- Mfr. Part No.:
- TV07RW1504PN
- Brand:
- Amphenol Limited
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Amphenol Limited | |
| Number of Contacts | 4 | |
| Product Type | MIL Spec Circular Connector | |
| Contact Gender | Male | |
| Current | 23A | |
| Connector Gender | Female | |
| Shell Size | 15 | |
| Mount Type | Cable | |
| Military Standard | MIL-DTL-38999 | |
| Termination Type | Crimp | |
| Minimum Operating Temperature | -65°C | |
| Mating Type | Threaded | |
| Connector Size | 15 | |
| Maximum Operating Temperature | 175°C | |
| Orientation | Straight | |
| Standards/Approvals | RoHS | |
| Housing Material | Aluminium Alloy | |
| Series | TV07RW | |
| Contact Material | Copper Alloy | |
| Contact Plating | Gold | |
| Strain Relief | No | |
| Colour | Grey | |
| Select all | ||
|---|---|---|
Brand Amphenol Limited | ||
Number of Contacts 4 | ||
Product Type MIL Spec Circular Connector | ||
Contact Gender Male | ||
Current 23A | ||
Connector Gender Female | ||
Shell Size 15 | ||
Mount Type Cable | ||
Military Standard MIL-DTL-38999 | ||
Termination Type Crimp | ||
Minimum Operating Temperature -65°C | ||
Mating Type Threaded | ||
Connector Size 15 | ||
Maximum Operating Temperature 175°C | ||
Orientation Straight | ||
Standards/Approvals RoHS | ||
Housing Material Aluminium Alloy | ||
Series TV07RW | ||
Contact Material Copper Alloy | ||
Contact Plating Gold | ||
Strain Relief No | ||
Colour Grey | ||
Non Compliant
- COO (Country of Origin):
- GB
The Amphenol Limited connector serves a critical role in facilitating robust electrical connections in demanding environments. Engineered for reliability, it is perfect for applications requiring high durability and secure performance.
General characteristics ensure reliable connection integrity
Mechanical specifications allow for exceptional durability in rugged conditions
Environmental characteristics guarantee resilience against extreme conditions
Electrical specifications support efficient transmission of signals
Insert arrangements provide flexible deployment options
Designed for easy integration with existing systems
Related links
- Amphenol Limited Copper Alloy Straight 22 Way Cable MIL Spec Circular Connector Female Grey, Male
- Amphenol Limited Copper Alloy Straight 13 Way Cable MIL Spec Circular Connector Male GreyShell
- Amphenol Limited Copper Alloy Straight 6 Way Cable MIL Spec Circular Connector Male GreyShell
- Amphenol Limited Copper Alloy Straight 22 Way Cable MIL Spec Circular Connector Male GreyShell
- Amphenol Limited Copper Alloy Straight 37 Way Cable MIL Spec Circular Connector Male GreyShell
- Amphenol Limited Copper Alloy Straight 55 Way Cable MIL Spec Circular Connector Male GreyShell
- Amphenol Limited Copper Alloy Straight 22 Way Cable MIL Spec Circular Connector Male GreyShell
- Amphenol Limited Copper Alloy Straight 6 Way Cable MIL Spec Circular Connector Male GreyShell
