Amphenol Limited, TVPS00, Copper Alloy Straight 6 Way Cable MIL Spec Circular Connector Female Grey, Female

Image representative of range

Subtotal (1 unit)*

£120.40

(exc. VAT)

£144.48

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 10 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£120.40

*price indicative

RS Stock No.:
870-084
Mfr. Part No.:
TVPS00RB0935SN
Brand:
Amphenol Limited
Find similar products by selecting one or more attributes.
Select all

Brand

Amphenol Limited

Number of Contacts

6

Product Type

MIL Spec Circular Connector

Current

5A

Contact Gender

Female

Connector Gender

Female

Shell Size

9

Mount Type

Cable

Military Standard

MIL-DTL-38999

Minimum Operating Temperature

-65°C

Termination Type

Crimp

Mating Type

Threaded

Connector Size

9

Maximum Operating Temperature

200°C

Orientation

Straight

Standards/Approvals

RoHS

Housing Material

Marine Bronze

Series

TVPS00

Colour

Grey

Strain Relief

No

Contact Plating

Gold

Contact Material

Copper Alloy

COO (Country of Origin):
GB
The Amphenol Limited connector offers exceptional performance with high reliability for electrical connections, designed for demanding environments. Its construction ensures durability and functionality in diverse applications requiring robust interconnect solutions.

Designed to meet stringent environmental requirements for reliable operation

Features polarisation to prevent incorrect mating in assembly

Constructed using high-quality materials for enhanced mechanical strength

Offers versatility with various insert arrangements tailored for specific connectivity needs

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy