Amphenol Limited, TVP00ZN, Copper Alloy Straight 6 Way Cable MIL Spec Circular Connector Female Grey, Male
- RS Stock No.:
- 870-098
- Mfr. Part No.:
- TVP00ZN-09-35PN
- Brand:
- Amphenol Limited
Get a bulk buy discount
Add 10 more to save £14.80
View bulk pricing optionsSubtotal (1 unit)*
£18.55
(exc. VAT)
£22.26
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 5 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 9 | £18.55 | - |
| 10 + | £17.07 | £14.80 |
*price indicative
- RS Stock No.:
- 870-098
- Mfr. Part No.:
- TVP00ZN-09-35PN
- Brand:
- Amphenol Limited
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Amphenol Limited | |
| Product Type | MIL Spec Circular Connector | |
| Number of Contacts | 6 | |
| Current | 5A | |
| Contact Gender | Male | |
| Connector Gender | Female | |
| Shell Size | 9 | |
| Mount Type | Cable | |
| Military Standard | MIL-DTL-38999 | |
| Minimum Operating Temperature | -65°C | |
| Termination Type | Crimp | |
| Mating Type | Threaded | |
| Connector Size | 9 | |
| Maximum Operating Temperature | 175°C | |
| Orientation | Straight | |
| Standards/Approvals | RoHS | |
| Series | TVP00ZN | |
| Housing Material | Aluminium Alloy | |
| Contact Material | Copper Alloy | |
| Contact Plating | Gold | |
| Strain Relief | No | |
| Colour | Grey | |
| Select all | ||
|---|---|---|
Brand Amphenol Limited | ||
Product Type MIL Spec Circular Connector | ||
Number of Contacts 6 | ||
Current 5A | ||
Contact Gender Male | ||
Connector Gender Female | ||
Shell Size 9 | ||
Mount Type Cable | ||
Military Standard MIL-DTL-38999 | ||
Minimum Operating Temperature -65°C | ||
Termination Type Crimp | ||
Mating Type Threaded | ||
Connector Size 9 | ||
Maximum Operating Temperature 175°C | ||
Orientation Straight | ||
Standards/Approvals RoHS | ||
Series TVP00ZN | ||
Housing Material Aluminium Alloy | ||
Contact Material Copper Alloy | ||
Contact Plating Gold | ||
Strain Relief No | ||
Colour Grey | ||
- COO (Country of Origin):
- GB
The Amphenol Limited connector is a robust interconnect solution designed for demanding environments, ensuring reliable performance and optimal electrical characteristics in various applications.
Aluminium, bronze, and stainless steel Shell options enhance durability
Mechanical characteristics guarantee secure connections under varied conditions
Electrical characteristics support robust data transmission
Insert arrangements offer flexible configurations for tailored applications
Related links
- Amphenol Limited Copper Alloy Straight 12 Way Cable MIL Spec Circular Connector Female Grey, Male
- Amphenol Limited Copper Alloy Straight 3 Way Wall Mount MIL Spec Circular Connector Female Black, Male
- Amphenol Limited Copper Alloy Straight 6 Way Wall Mount MIL Spec Circular Connector Female Black, Female
- Amphenol Limited Copper Alloy Straight 22 Way Wall Mount MIL Spec Circular Connector Female Black, Male
- Amphenol Limited Copper Alloy Straight 6 Way Panel Mount MIL Spec Circular Connector Female Black, Male
- Amphenol Limited Copper Alloy Straight 6 Way Cable MIL Spec Circular Connector Male BlackShell Size
- Amphenol Limited Copper Alloy Straight 6 Way Wall Mount MIL Spec Circular Connector Female Green, Male
- Amphenol Limited Copper Alloy Straight 6 Way Cable MIL Spec Circular Connector Male GreenShell Size
