Amphenol Limited, TVPS, Copper Alloy Straight 6 Way Cable MIL Spec Circular Connector Female Grey, Female Contacts,Shell

Subtotal (1 unit)*

£54.50

(exc. VAT)

£65.40

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 25 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£54.50

*price indicative

RS Stock No.:
870-072
Mfr. Part No.:
TVPS00RF0935SN
Brand:
Amphenol Limited
Find similar products by selecting one or more attributes.
Select all

Brand

Amphenol Limited

Product Type

MIL Spec Circular Connector

Number of Contacts

6

Current

5A

Contact Gender

Female

Connector Gender

Female

Shell Size

9

Mount Type

Cable

Military Standard

MIL-DTL-38999

Minimum Operating Temperature

-65°C

Termination Type

Crimp

Mating Type

Threaded

Maximum Operating Temperature

200°C

Connector Size

9

Orientation

Straight

Standards/Approvals

RoHS

Housing Material

Aluminium Alloy

Series

TVPS

Contact Material

Copper Alloy

Contact Plating

Gold

Strain Relief

No

Colour

Grey

COO (Country of Origin):
GB
The Amphenol Limited connector offers reliable electrical connections essential for high-performance applications, ensuring robust performance in demanding environments.

Durable construction for extended operational lifespan

Superior environmental resistance against moisture and corrosion

Offers multiple insert arrangements for versatile applications

Maintains electrical integrity under extreme temperature variations

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy