TE Connectivity, AMP 210 Way Through Hole Connector PINSilver, Pin Contacts
- RS Stock No.:
- 472-119
- Mfr. Part No.:
- 531133-7
- Brand:
- TE Connectivity
Subtotal (1 unit)*
£586.10
(exc. VAT)
£703.32
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 12 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £586.10 |
*price indicative
- RS Stock No.:
- 472-119
- Mfr. Part No.:
- 531133-7
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Number of Contacts | 210 | |
| Gender | PIN | |
| Contact Gender | Male | |
| Mounting Type | Through Hole | |
| Body Orientation | Straight | |
| Series | AMP | |
| Colour | Silver | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Number of Contacts 210 | ||
Gender PIN | ||
Contact Gender Male | ||
Mounting Type Through Hole | ||
Body Orientation Straight | ||
Series AMP | ||
Colour Silver | ||
- COO (Country of Origin):
- US
The TE Connectivity 3 ROW BOX PIN 210P R/A UNSEAL connector is designed for rugged applications requiring reliable electrical connections under challenging conditions. With a robust construction, it adheres to Mil-Spec standards, ensuring durability and performance that meets the strict demands of various industries. The unsealed configuration provides flexibility for environments where moisture ingress is not a major concern, making it an ideal choice for diverse electrical assemblies. Furthermore, its thoughtfully engineered pin arrangement facilitates optimal connectivity, enhancing overall system efficiency. Whether you're in aerospace, defence, or any other high-specification sector, this connector guarantees performance you can trust.
Constructed to Mil-Spec standards for superior reliability
Unsealed design offering flexibility in various applications
Optimised pin arrangement for enhanced connectivity
Ideal for use in high-specification environments
Robust build ensures durability in demanding conditions
Unsealed design offering flexibility in various applications
Optimised pin arrangement for enhanced connectivity
Ideal for use in high-specification environments
Robust build ensures durability in demanding conditions
Related links
- TE Connectivity Pin Contacts
- TE Connectivity Brass Right Angled 1 Way Cable Mount Connector PINSilver, Pin Contacts
- TE Connectivity Pin Contacts
- TE Connectivity Pin Contacts
- TE Connectivity Stainless Steel 1 Way Connector PlugSilver, Pin Contacts
- TE Connectivity Pin Contacts Threaded Coupling
- TE Connectivity Socket Contacts,Shell Size 23mm
- TE Connectivity Socket Contacts
