TE Connectivity, AMP Vertical 100 Way Through Hole Connector PINSilver, Pin Contacts
- RS Stock No.:
- 476-585
- Mfr. Part No.:
- 530761-6
- Brand:
- TE Connectivity
Subtotal (1 unit)*
£587.80
(exc. VAT)
£705.36
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 12 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £587.80 |
*price indicative
- RS Stock No.:
- 476-585
- Mfr. Part No.:
- 530761-6
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Number of Contacts | 100 | |
| Gender | PIN | |
| Contact Gender | Male | |
| Mounting Type | Through Hole | |
| Body Orientation | Vertical | |
| Series | AMP | |
| Colour | Silver | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Number of Contacts 100 | ||
Gender PIN | ||
Contact Gender Male | ||
Mounting Type Through Hole | ||
Body Orientation Vertical | ||
Series AMP | ||
Colour Silver | ||
Non Compliant
- COO (Country of Origin):
- US
The TE Connectivity BOX PIN HDR product is designed for optimal connectivity in demanding applications. Tailored to meet military specifications, it assures reliability and performance under challenging conditions. Constructed with high-quality materials, this part guarantees durability and long-term functionality. It is particularly beneficial for those in need of a dependable connector solution in harsh environments, as its design prioritises both efficiency and robustness. This item enhances operational capabilities while adhering to industry standards, making it a valuable asset for various electrical connections. With a focus on compliance, this product is not only efficient but also meets the regulatory requirements outlined in directives like EU RoHS and REACH, ensuring environmental responsibility.
Meets military specifications for enhanced reliability
Constructed from high-quality materials for durability
Designed to function efficiently in harsh environments
Ensures compliance with EU environmental directives
Facilitates easy integration for a variety of applications
Supports optimal performance in critical electrical connections
Constructed from high-quality materials for durability
Designed to function efficiently in harsh environments
Ensures compliance with EU environmental directives
Facilitates easy integration for a variety of applications
Supports optimal performance in critical electrical connections
Related links
- TE Connectivity Pin Contacts
- TE Connectivity Brass Right Angled 1 Way Cable Mount Connector PINSilver, Pin Contacts
- TE Connectivity Pin Contacts
- TE Connectivity Vertical Header 284406-1
- TE Connectivity Pin Contacts
- TE Connectivity Stainless Steel 1 Way Connector PlugSilver, Pin Contacts
- TE Connectivity Pin Contacts Threaded Coupling
- TE Connectivity Solder, Through Hole
