TE Connectivity, 530753 Straight 40 Way Through Hole Connector Male Silver, Male Contacts

Subtotal (1 pack of 3 units)*

£166.25

(exc. VAT)

£199.50

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 08 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +£166.25£55.417

*price indicative

RS Stock No.:
469-865
Distrelec Article No.:
304-55-773
Mfr. Part No.:
530753-6
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Number of Contacts

40

Product Type

Connector

Contact Gender

Male

Connector Gender

Male

Mount Type

Through Hole

Termination Type

Crimp

Orientation

Straight

Standards/Approvals

EU ELV 2000/53/EC, EU RoHS 2011/65/EU, 2016, China RoHS 2 MIIT Order No 32

Series

530753

Colour

Silver

COO (Country of Origin):
US
The TE Connectivity High-performance connector designed for applications that require reliable electrical connections. With a configuration of 40 positions, this housing caters to a variety of electronic projects and components effectively. It ensures robust performance and durability, making it suitable for both industrial and consumer applications. The innovative design features enhanced alignment and stability, enabling easy assembly and installation. Additionally, the connector is engineered for compliance with rigorous industry standards, ensuring it meets the demands of modern electronic systems. Whether you are integrating it into a complex assembly or utilising it in standalone applications, this housing provides a dependable solution for your connection needs.

Designed for optimal performance in demanding electrical applications

Offers 40 positions to accommodate various pin configurations

Constructed for durability and long-lasting application

Facilitates easy installation and alignment for efficient use

Complies with essential industry standards for safety and reliability

Suitable for a wide array of industries, enhancing versatility

Related links