NXP MKL25Z64VFT4, 32 bit ARM Cortex M0+, Kinetis Microcontroller, 48 MHz, 64kB FLASH, 48-Pin HVQFN

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
288-4967
Distrelec Article No.:
302-93-813
Mfr. Part No.:
MKL25Z64VFT4
Brand:
NXP
Find similar products by selecting one or more attributes.
Select all

Brand

NXP

Product Type

Microcontroller

Series

Kinetis

Package Type

HVQFN

Mount Type

Surface

Pin Count

48

Device Core

ARM Cortex M0+

Data Bus Width

32bit

Interface Type

1 Wire

Program Memory Size

64kB

Maximum Clock Frequency

48MHz

RAM Size

8kB

Maximum Supply Voltage

3.6V

DACs

12 bit

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

105°C

Standards/Approvals

RoHS

Minimum Supply Voltage

1.71V

Program Memory Type

FLASH

ADCs

16

Automotive Standard

No

Instruction Set Architecture

RISC

COO (Country of Origin):
CN
The powerful microcontroller ensures optimal performance and reliability for your projects. This microcontroller offers advanced features and capabilities to support your innovative ideas and meet your specific requirements with ease.

Ultra-low-power microcontroller with 48 MHz ARM Cortex-M0+ core

64 KB flash memory and 8 KB SRAM for efficient data storage and processing

Multiple communication interfaces including SPI, I2C, and UART for seamless connectivity

Variety of timers and PWM channels for precise timing and control

Integrated capacitive touch interface for user-friendly interaction

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy