NXP MKV30F64VFM10, 32 bit ARM Cortex M4, Kinetis Microcontroller, 100 MHz, 64kB FLASH, 32-Pin HVQFN

Subtotal (1 unit)*

£3.95

(exc. VAT)

£4.74

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 29 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£3.95

*price indicative

RS Stock No.:
288-4971
Distrelec Article No.:
302-93-832
Mfr. Part No.:
MKV30F64VFM10
Brand:
NXP
Find similar products by selecting one or more attributes.
Select all

Brand

NXP

Product Type

Microcontroller

Series

Kinetis

Package Type

HVQFN

Mount Type

Surface

Pin Count

32

Device Core

ARM Cortex M4

Data Bus Width

32bit

Interface Type

SPI, UART, I2C

Program Memory Size

64kB

Maximum Clock Frequency

100MHz

RAM Size

16kB

Maximum Supply Voltage

3.6V

Minimum Operating Temperature

-40°C

Analogue Comparators

2

Maximum Operating Temperature

105°C

Standards/Approvals

RoHS

Width

5mm

Length

5mm

Minimum Supply Voltage

1.71V

ADCs

2 x 16 Bit

Instruction Set Architecture

ARM Cortex M4

Automotive Standard

No

Program Memory Type

FLASH

Number of Timers

3

COO (Country of Origin):
CN
The KV30 MCU family is a highly scalable member of the Kinetis V series and provides a high-performance, cost-competitive motor-control solution. Built on the Arm Cortex-M4 core running at 100 MHz, combined with floating point and DSP capability, it delivers a highly capable platform enabling customers to build a highly scalable solution portfolio.

One SPI module

Two UART modules

Hardware CRC module

Multi purpose clock generator with FLL

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy