NXP MKL25Z128VFT4, 32 bit ARM Cortex M0+, Kinetis Microcontroller, 48 MHz, 128kB FLASH, 48-Pin HVQFN

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
288-4966
Distrelec Article No.:
302-93-811
Mfr. Part No.:
MKL25Z128VFT4
Brand:
NXP
Find similar products by selecting one or more attributes.
Select all

Brand

NXP

Product Type

Microcontroller

Series

Kinetis

Package Type

HVQFN

Mount Type

Surface

Pin Count

48

Device Core

ARM Cortex M0+

Data Bus Width

32bit

Program Memory Size

128kB

Interface Type

1 Wire

Maximum Clock Frequency

48MHz

RAM Size

16kB

Maximum Supply Voltage

3.6V

Minimum Operating Temperature

-40°C

DACs

12 bit

Maximum Operating Temperature

105°C

Standards/Approvals

RoHS

Minimum Supply Voltage

1.71V

ADCs

16

Automotive Standard

No

Instruction Set Architecture

RISC

Program Memory Type

FLASH

COO (Country of Origin):
CN
The Microcontroller is a member KL25 Sub-Family. Designed with efficiency in mind. Compatible with all other Kinetis L families as well as Kinetis K2x family. General purpose MCU with USB 2.0, featuring market leading ultra low-power to provide developers an appropriate entry-level 32 bit solution.

Low leakage wakeup unit

SWD debug interface and Micro Trace Buffer

Bit Manipulation Engine

Periodic interrupt timers

16 bit low power timer

Real time clock

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy