NXP MKE06Z128VLD4, 32 bit ARM Cortex M0+, Kinetis Microcontroller, 48 MHz, 128kB FLASH, 44-Pin LQFP
- RS Stock No.:
- 288-4961
- Distrelec Article No.:
- 302-93-778
- Mfr. Part No.:
- MKE06Z128VLD4
- Brand:
- NXP
Subtotal (1 unit)*
£5.43
(exc. VAT)
£6.52
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- Plus 159 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £5.43 |
*price indicative
- RS Stock No.:
- 288-4961
- Distrelec Article No.:
- 302-93-778
- Mfr. Part No.:
- MKE06Z128VLD4
- Brand:
- NXP
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NXP | |
| Series | Kinetis | |
| Product Type | Microcontroller | |
| Package Type | LQFP | |
| Mount Type | Surface | |
| Pin Count | 44 | |
| Device Core | ARM Cortex M0+ | |
| Data Bus Width | 32bit | |
| Interface Type | 1 Wire | |
| Program Memory Size | 128kB | |
| Maximum Clock Frequency | 48MHz | |
| RAM Size | 16kB | |
| Maximum Supply Voltage | 3.6V | |
| DACs | 6 bit | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 105°C | |
| Standards/Approvals | RoHS | |
| Minimum Supply Voltage | 1.71V | |
| Automotive Standard | No | |
| ADCs | 12 | |
| Program Memory Type | FLASH | |
| Instruction Set Architecture | RISC | |
| Select all | ||
|---|---|---|
Brand NXP | ||
Series Kinetis | ||
Product Type Microcontroller | ||
Package Type LQFP | ||
Mount Type Surface | ||
Pin Count 44 | ||
Device Core ARM Cortex M0+ | ||
Data Bus Width 32bit | ||
Interface Type 1 Wire | ||
Program Memory Size 128kB | ||
Maximum Clock Frequency 48MHz | ||
RAM Size 16kB | ||
Maximum Supply Voltage 3.6V | ||
DACs 6 bit | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 105°C | ||
Standards/Approvals RoHS | ||
Minimum Supply Voltage 1.71V | ||
Automotive Standard No | ||
ADCs 12 | ||
Program Memory Type FLASH | ||
Instruction Set Architecture RISC | ||
- COO (Country of Origin):
- CN
The Microcontroller is a member KE06 Sub-Family which features a programmable cyclic redundancy check module and low voltage detection with reset or interrupt and selectable trip points. 80 bit unique identification number per chip.
Two SPI modules
Up to three UART modules
Two I2C modules
One MSCAN module
One pulse width timer
One real time clock
Related links
- NXP Kinetis E Microcontroller 128kB FLASH, 44-Pin QFP
- NXP MKE04Z128VLD4 Kinetis E Microcontroller 128kB FLASH, 44-Pin QFP
- NXP MKL25Z128VLK4 Kinetis L Microcontroller 128kB FLASH, 80-Pin LQFP
- NXP MKL25Z128VFT4 Kinetis Microcontroller 128kB FLASH, 48-Pin HVQFN
- NXP MKL04Z16VLF4 Kinetis Microcontroller 16kB FLASH, 48-Pin LQFP
- NXP MKL25Z64VLH4 Kinetis Microcontroller 64kB FLASH, 64-Pin LQFP
- NXP MKE02Z64VLD4 Kinetis E Microcontroller 64kB FLASH, 44-Pin LQFP
- NXP MKL26Z128VMC4 ARM Cortex M0+ 48 MHz 121-Pin BGA
