NXP MKL25Z64VLH4, 32 bit ARM Cortex M0+, Kinetis Microcontroller, 48 MHz, 64kB FLASH, 64-Pin LQFP

Subtotal (1 unit)*

£6.37

(exc. VAT)

£7.64

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 160 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£6.37

*price indicative

RS Stock No.:
288-4968
Distrelec Article No.:
302-93-814
Mfr. Part No.:
MKL25Z64VLH4
Brand:
NXP
Find similar products by selecting one or more attributes.
Select all

Brand

NXP

Series

Kinetis

Product Type

Microcontroller

Package Type

LQFP

Mount Type

Surface

Pin Count

64

Device Core

ARM Cortex M0+

Data Bus Width

32bit

Interface Type

1 Wire

Program Memory Size

64kB

Maximum Clock Frequency

48MHz

RAM Size

8kB

Maximum Supply Voltage

3.6V

DACs

12 bit

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

105°C

Standards/Approvals

RoHS

Minimum Supply Voltage

1.71V

ADCs

16

Automotive Standard

No

Instruction Set Architecture

RISC

Program Memory Type

FLASH

COO (Country of Origin):
CN
The high-quality microcontroller ideal for various electronic applications. With its compact size and powerful performance, this product is perfect for both hobbyists and professionals looking to enhance their projects. Featuring advanced technology and reliable components, this microcontroller guarantees precision and efficiency in every use.

High-quality microcontroller for electronic applications

Compact size for easy integration into projects

Powerful performance for efficient operation

Advanced technology for precision and reliability

Ideal for hobbyists and professionals alike

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy