Renesas Electronics, 32 bit ARM Cortex M33, RA4E1 Microcontroller, 100 MHz, 512kB FLASH, 48-Pin QFN
- RS Stock No.:
- 231-7759
- Mfr. Part No.:
- R7FA4E10D2CNE#AA0
- Brand:
- Renesas Electronics
Stock information currently inaccessible
- RS Stock No.:
- 231-7759
- Mfr. Part No.:
- R7FA4E10D2CNE#AA0
- Brand:
- Renesas Electronics
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Renesas Electronics | |
| Product Type | Microcontroller | |
| Series | RA4E1 | |
| Package Type | QFN | |
| Mount Type | Surface | |
| Pin Count | 48 | |
| Device Core | ARM Cortex M33 | |
| Data Bus Width | 32bit | |
| Interface Type | USB, SPI, SCI, CAN | |
| Program Memory Size | 512kB | |
| Maximum Clock Frequency | 100MHz | |
| RAM Size | 8kB | |
| Maximum Supply Voltage | 3.6V | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Height | 0.8mm | |
| DACs | 1 x 12 Bit | |
| Number of Programmable I/Os | 29 | |
| Standards/Approvals | No | |
| Length | 7.05mm | |
| Minimum Supply Voltage | 2.7V | |
| Program Memory Type | FLASH | |
| ADCs | 7 x 12 Bit | |
| Automotive Standard | No | |
| Instruction Set Architecture | DSP | |
| Select all | ||
|---|---|---|
Brand Renesas Electronics | ||
Product Type Microcontroller | ||
Series RA4E1 | ||
Package Type QFN | ||
Mount Type Surface | ||
Pin Count 48 | ||
Device Core ARM Cortex M33 | ||
Data Bus Width 32bit | ||
Interface Type USB, SPI, SCI, CAN | ||
Program Memory Size 512kB | ||
Maximum Clock Frequency 100MHz | ||
RAM Size 8kB | ||
Maximum Supply Voltage 3.6V | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Height 0.8mm | ||
DACs 1 x 12 Bit | ||
Number of Programmable I/Os 29 | ||
Standards/Approvals No | ||
Length 7.05mm | ||
Minimum Supply Voltage 2.7V | ||
Program Memory Type FLASH | ||
ADCs 7 x 12 Bit | ||
Automotive Standard No | ||
Instruction Set Architecture DSP | ||
The Renesas Electronics RA4E1 series microcontroller has high-performance Arm Cortex-M33 core running up to 100 MHz. The MCU integrates multiple series of software- and pin-compatible Arm-based 32-bit cores that share a common set of renesas peripherals to facilitate design scalability and efficient platform-based product development. This MCU has 8 kb data flash memory and 512 kb code memory. The MCU has 48 pins and QFN type package.
System and power management
Security and encryption
Multiple clock sources
General purpose I/O ports
Operating temperature is -40 to +85°C
Related links
- Renesas Electronics R7FA4E10D2CNE#AA0 RA4E1 Microcontroller 512kB FLASH, 48-Pin QFN
- Renesas Electronics RA4E1 Microcontroller 512kB FLASH, 64-Pin LQFP
- Renesas Electronics R7FA4E10D2CFM#AA0 RA4E1 Microcontroller 512kB FLASH, 64-Pin LQFP
- Renesas Electronics RA4M2 Microcontroller 512kB FLASH 48-Pin QFP
- Renesas Electronics RA6E1 Microcontroller 1024kB FLASH, 48-Pin QFN
- Renesas Electronics RA4M2 Microcontroller 512kB FLASH 100-Pin QFP
- Renesas Electronics RA4M2 Microcontroller 512kB FLASH 64-Pin QFP
- Renesas Electronics RA6M5 Microcontroller 512kB FLASH, 100-Pin QFP
