Renesas Electronics, 32 bit ARM Cortex M33, RA6E1 Microcontroller, 200 MHz, 1024kB FLASH, 48-Pin QFN
- RS Stock No.:
- 231-7764
- Mfr. Part No.:
- R7FA6E10F2CNE#AA0
- Brand:
- Renesas Electronics
Stock information currently inaccessible
- RS Stock No.:
- 231-7764
- Mfr. Part No.:
- R7FA6E10F2CNE#AA0
- Brand:
- Renesas Electronics
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Renesas Electronics | |
| Series | RA6E1 | |
| Product Type | Microcontroller | |
| Package Type | QFN | |
| Mount Type | Surface | |
| Pin Count | 48 | |
| Device Core | ARM Cortex M33 | |
| Data Bus Width | 32bit | |
| Program Memory Size | 1024kB | |
| Maximum Clock Frequency | 200MHz | |
| RAM Size | 256kB | |
| Maximum Supply Voltage | 3.6V | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Number of Programmable I/Os | 27 | |
| Height | 0.8mm | |
| DACs | 1 x 12 Bit | |
| Length | 7.05mm | |
| Standards/Approvals | No | |
| Minimum Supply Voltage | 2.7V | |
| Program Memory Type | FLASH | |
| Automotive Standard | No | |
| Instruction Set Architecture | DSP | |
| ADCs | 5 x 12 Bit | |
| Select all | ||
|---|---|---|
Brand Renesas Electronics | ||
Series RA6E1 | ||
Product Type Microcontroller | ||
Package Type QFN | ||
Mount Type Surface | ||
Pin Count 48 | ||
Device Core ARM Cortex M33 | ||
Data Bus Width 32bit | ||
Program Memory Size 1024kB | ||
Maximum Clock Frequency 200MHz | ||
RAM Size 256kB | ||
Maximum Supply Voltage 3.6V | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Number of Programmable I/Os 27 | ||
Height 0.8mm | ||
DACs 1 x 12 Bit | ||
Length 7.05mm | ||
Standards/Approvals No | ||
Minimum Supply Voltage 2.7V | ||
Program Memory Type FLASH | ||
Automotive Standard No | ||
Instruction Set Architecture DSP | ||
ADCs 5 x 12 Bit | ||
The Renesas Electronics RA6E1 series microcontroller has high-performance Arm Cortex-M33 core running up to 200 MHz. The MCU integrates multiple series of software- and pin-compatible Arm-based 32-bit cores that share a common set of renesas peripherals to facilitate design scalability and efficient platform-based product development. This MCU has 8 kb flash memory and 1 mb code memory. The MCU has 48 pins and QFN type package.
System and power management
Security and encryption
Multiple clock sources
General purpose I/O ports
Operating temperature is -40 to +85°C
Related links
- Renesas Electronics R7FA6E10F2CNE#AA0 RA6E1 Microcontroller 1024kB FLASH, 48-Pin QFN
- Renesas Electronics RA6E1 Microcontroller 1024kB FLASH, 100-Pin LQFP
- Renesas Electronics R7FA6E10F2CFP#AA0 RA6E1 Microcontroller 1024kB FLASH, 100-Pin LQFP
- Renesas Electronics RA4E1 Microcontroller 512kB FLASH, 48-Pin QFN
- Renesas Electronics RA4M2 Microcontroller 512kB FLASH 48-Pin QFP
- Renesas Electronics RA6M5 Microcontroller 512kB FLASH, 100-Pin QFP
- Renesas Electronics RA6M5 Microcontroller 512kB FLASH, 176-Pin QFP
- Renesas Electronics RA4M3 Microcontroller 1024kB EEPROM, 144-Pin LQFP
